Capacitor Design Kits

Nichicon’s design kits contain cutting-edge components and unparalleled quality in one meticulously curated package

Image of Nichicon's Design KitsUnleash the power of precision and innovation with the exclusive kits crafted by Nichicon and DigiKey. This dynamic partnership brings users cutting-edge components and unparalleled quality in one meticulously curated package. Whether it is an industry professional or an enthusiastic hobbyist, these kits are designed to elevate projects to new heights. Experience seamless integration, robust performance, and reliability users can trust from two of the industry's giants. The hybrid capacitor kit is perfect for automotive and general applications, or explore the high-temperature capacitor kit that is ideal for high-temperature applications. These kits are only available through DigiKey.

Features
  • Cutting-edge components
  • Unparalleled quality
  • Robust performance
  • Seamless integration
  • Reliability
  • All-in-one packaging
  • Hybrid capacitor kit
  • High-temperature capacitor kit
Applications
  • Automotive and general applications
  • High-temperature applications

Capacitor Design Kits

KuvaManufacturer Part NumberKuvausKapasitanssialueAsennustyyppiJännite – nimellinenSaatavana oleva määrä HintaNäytä tiedot
SMT AUTOMOTIVE KITSMT-AUTO-KITSMT AUTOMOTIVE KIT33µF – 680µFKiinnitys pintaan25 – 50V2 - Immediate$20.89Näytä tiedot
GYA HIGH VOLT HYBRID POLY KITGYA-HVHYBRIDGYA HIGH VOLT HYBRID POLY KIT22µF – 100µFKiinnitys pintaan63 – 80V0 - ImmediateSee Page for PricingNäytä tiedot
Aluminum Long life/high cap KITUBT-UBYAluminum Long life/high cap KIT4,7µF – 12mFLäpivientiaukko25 – 100V5 - Immediate$35.12Näytä tiedot
ALUM RADIAL HIGH TEMP KITHIGHTEMP-RADALUM RADIAL HIGH TEMP KIT10µF – 2200µFLäpivientiaukko10 – 400V17 - Immediate$38.29Näytä tiedot
LGU Snap in kitSNAPLGULGU Snap in kit120µF – 1000µFLäpivientiaukko100 – 450V2 - Immediate$61.70Näytä tiedot
ALUM SNAP IN LOW PROFILE KITSNAP-LOWPROALUM SNAP IN LOW PROFILE KIT39µF – 820µFLäpivientiaukko200 – 450V6 - Immediate$70.22Näytä tiedot
CAP KIT ALUM 220UF-2200UF 42PCS493-SNAPKIT4CAP KIT ALUM 220UF-2200UF 42PCS220µF – 2200µFLäpivientiaukko200V8 - Immediate$102.98Näytä tiedot
CAP KIT ALUM POLY 22-270UF 120PC493-14669-KITCAP KIT ALUM POLY 22-270UF 120PC22µF – 270µFKiinnitys pintaan25V4 - Immediate$124.43Näytä tiedot
CAP KIT ALUM 47UF-470UF 42PCS493-SNAPKIT2CAP KIT ALUM 47UF-470UF 42PCS47µF – 470µFLäpivientiaukko450V4 - Immediate$130.37Näytä tiedot
CAP KIT ALUM 56UF-560UF 48PCS493-SNAPKIT1CAP KIT ALUM 56UF-560UF 48PCS56µF – 560µFLäpivientiaukko450V6 - Immediate$134.92Näytä tiedot
CAP KIT ALUM 220UF-2200UF 45PCS493-SNAPKIT3CAP KIT ALUM 220UF-2200UF 45PCS220µF – 2200µFLäpivientiaukko200V3 - Immediate$131.48Näytä tiedot
Published: 2024-08-06