Cascode GaN FETs

Nexperia GaN FETs offer performance, efficiency, and reliability of power systems

Image of Nexperia’s Cascode GaN FETsNexperia cascode GaN FETs offer high power density, performance, and switching frequency. The very high electron mobility of GaN enables the creation of devices with low on-resistance and exceptionally high switching frequency capability, which are vital in next-generation power systems, such as Industry 4.0 and renewable energy applications. The unique cascode GaN FET solution facilitates easy driving of devices using well-known Si MOSFET gate drivers. They deliver unmatched high junction temperature [Tj (max) = +175°C], design freedom, and improved reliability of power systems.

Cascode GaN FETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GAN041-650WSB/SOT429/TO-247GAN041-650WSBQGAN041-650WSB/SOT429/TO-247169 - Immediate$13.30Näytä tiedot
GANFET N-CH 650V 34.5A TO247-3GAN063-650WSAQGANFET N-CH 650V 34.5A TO247-30 - Immediate$9.81Näytä tiedot
650 V, 33 MOHM GALLIUM NITRIDE (GAN039-650NBBHP650 V, 33 MOHM GALLIUM NITRIDE (814 - Immediate$12.95Näytä tiedot
GAN111-650WSB/SOT429/TO-247GAN111-650WSBQGAN111-650WSB/SOT429/TO-247298 - Immediate$10.16Näytä tiedot
650 V, 33 MOHM GALLIUM NITRIDE (GAN039-650NTBZ650 V, 33 MOHM GALLIUM NITRIDE (0 - Immediate$10.19Näytä tiedot
GAN CASCODE FETSGAN039-650NTBJGAN CASCODE FETS576 - Immediate$12.95Näytä tiedot
Published: 2024-09-04