Automotive-Qualified N-Channel MOSFETs in LFPAK88

Nexperia’s LFPAK88 MOSFETs are available in a compact 8 mm x 8 mm footprint

Image of Nexperia Automotive Qualified N-Channel MOSFETs in LFPAK88Providing a true alternative to D²PAK, Nexperia's LFPAK88 delivers industry leading power density in a truly innovative 8 mm x 8 mm footprint. The LFPAK88 is the MOSFET of choice for the most challenging designs. This MOSFET is available in both automotive AEC-Q101 and industrial grades.

The compact 8 mm x 8 mm footprint of the LFPAK88 provides market-leading space efficiency, with up to 60% footprint saving compared to D²PAK and D²PAK-7 alternatives. In addition, it’s 1.6 mm height increases the overall space efficiency to 86%.

Features
  • 8 mm x 8 mm footprint
  • 48x power-density compared to wire bonded equivalents
  • Advanced package design exceeds 2x AEC-Q101
  • Ultra-low on-resistance
  • Copper clip technology gives low electrical and thermal resistance
  • Best-in-class linear mode (SOA) performance in-rush and surge protection
Applications
  • Power steering
  • ABS braking
  • DC/DC conversion
  • Reverse battery protection
  • Battery-powered power tools
  • Power supply equipment
  • Telecom infrastructure

Resources

LFPAK88 MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSFET N-CH 40V 325A LFPAK88BUK7S1R0-40HJMOSFET N-CH 40V 325A LFPAK880 - Immediate$3.05Näytä tiedot
MOSFET N-CH 40V 425A LFPAK88BUK7S0R7-40HJMOSFET N-CH 40V 425A LFPAK88336 - Immediate$5.01Näytä tiedot
Published: 2019-07-22