4.3" IPS TFT Displays

Newhaven Display expands its IPS line into 4.3" sizes, offering EVE2, HDMI, and mountable options with and without capacitive touch

Image of Newhaven Display's 4.3" IPS TFT DisplaysNewhaven Display’s 4.3” IPS TFT delivers the consistent, high-quality images, graphics, and versatility found in previous Newhaven Display TFT displays, but now with cutting edge IPS technology. The 4.3” IPS TFT displays offer improved contrast and color from all viewing angles, plus faster response times than other display types. IPS TFTs operate in a wide temperature range and feature a powerful backlight to provide a high brightness rating.

The 4.3” IPS TFT’s are great for displaying colorful, high contrast graphics with wide viewing angles and high refresh rates. They’re a versatile, reliable choice for many applications and industries.

4.3" IPS TFT Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480CF-ASXPGRAPHIC DISPLAY TFT RGB 4.3"208 - Immediate$25.40Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480MB-ASXPGRAPHIC DISPLAY TFT RGB 4.3"8 - Immediate$42.74Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480CF-ASXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$52.96Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480MB-ASXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"64 - Immediate$64.50Näytä tiedot
GRAPHIC DISPLAY TFT - 4.3"NHD-4.3-HDMI-HR-RSXPGRAPHIC DISPLAY TFT - 4.3"35 - Immediate$76.69Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480FT-CSXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$78.61Näytä tiedot
GRAPHIC DISPLAY TFT - 4.3"NHD-4.3-HDMI-HR-RSXP-CTUGRAPHIC DISPLAY TFT - 4.3"151 - Immediate$101.40Näytä tiedot
Published: 2020-03-16