PXI Programmable Power Supply Bundles

NI’s PXI multifunction I/O bundles offer PC-based programmable power supplies with interactive measurement software

Image of NI's PXI Programmable Power Supply BundlesNI’s PXI programmable power supply (PPS) bundles include a 120 W PXIe PPS in a five-slot PXI Express-based measurement system controlled through a laptop’s Thunderbolt™ USB-C® port.

With the PXI PPS, users can supply programmable DC power to a device under test (DUT) while controlling and measuring voltage and current levels to flexibly assess power consumption. The PXI PPS uses two isolated 60 W channels to help simplify the task of designing automated test systems by eliminating the need to mix multiple instrumentation form factors in a given test rack. They also have standard output disconnect functionality that allows isolation from the DUT when not in use and remote sense to correct for losses in system wiring.

The remaining four slots can be used to extend a user’s system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.

Interactively control instruments and take first measurements within minutes with NI’s free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

Features
  • Flexibility to combine channels in parallel for higher current sourcing
  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • PXI switch handshaking facilitates automation
  • Programmable DC power to a DUT
  • Standard output disconnect functionality
  • Remote sense to correct for losses in system wiring
  • Free no-code application software (InstrumentStudio) for interactive instrument control
Applications
  • Benchtop or distributed validations
  • Exercising DUT
  • Automated tests

PXI Programmable Power Supply Bundles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EXPANDABLE PXI BUNDLE BASED ON P867117-01EXPANDABLE PXI BUNDLE BASED ON P0 - Immediate$7,055.57Näytä tiedot
EXPANDABLE PXI BUNDLE BASED ON P867118-01EXPANDABLE PXI BUNDLE BASED ON P0 - Immediate$7,055.57Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DAQ DEVICE MULTIFUNCT I/O PXIE781056-01DAQ DEVICE MULTIFUNCT I/O PXIE13 - Immediate$4,906.96Näytä tiedot
PXIE-5105 PXI OSCILLOSCOPE, 60 M783590-02PXIE-5105 PXI OSCILLOSCOPE, 60 M1 - Immediate$15,679.33Näytä tiedot
DAQ DEVICE ANALOG OUTPUT PXI782856-03DAQ DEVICE ANALOG OUTPUT PXI0 - Immediate$14,450.60Näytä tiedot
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIE1 - Immediate$8,402.84Näytä tiedot
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300V2 - Immediate$3,157.98Näytä tiedot
Published: 2023-01-10