Multifunction I/O DAQ Devices

Turn any PC into a data acquisition system with NI multifunction I/O, complete with analog, digital, and counter/timer I/O

Image of National Instruments' Multifunction I/O DAQ Devices NI multifunction I/O devices offer a mix of I/O with varying channels, sample rates, output rates, and resolutions to meet common measurement requirements. These devices are ideal for a wide variety of industry applications such as laboratory automation, research, and design verification. The included DAQExpress™ software provides basic measurement and analysis, while the NI-DAQmx driver provides the ability to create customized automated measurement and control applications using any programming language.

Features
  • Analog, digital, and counter/timer I/O in one device
  • USB or PCI/PCIe bus connectivity
  • Up to 80 analog input channels, 4 analog output, and 4 counters
  • Software-selectable input ranges and input channel isolation available
  • Multiplexed or simultaneous analog architectures
  • Voltage measurements up to 10 MS/s per channel
  • DAQExpress measurement software included
  • DAQmx APIs can be installed for LabVIEW, C, Python, and more
Applications
  • Research
  • Design verification
  • Electronics testing
  • Laboratory automation

Multifunction I/O DAQ Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0779676-01DAQ DEVICE MULTIFUNC I/O USB 2.00 - ImmediateSee Page for PricingNäytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0779677-01DAQ DEVICE MULTIFUNC I/O USB 2.00 - Immediate$2,174.26Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0779678-01DAQ DEVICE MULTIFUNC I/O USB 2.00 - ImmediateSee Page for PricingNäytä tiedot
DAQ DEVICE MULTIFUNCT I/O PCIE781046-01DAQ DEVICE MULTIFUNCT I/O PCIE56 - Immediate$1,556.06Näytä tiedot
DAQ DEVICE MULTIFUNCT I/O PCIE781047-01DAQ DEVICE MULTIFUNCT I/O PCIE16 - Immediate$2,059.98Näytä tiedot
DAQ DEVICE MULTIFUNCT I/O PCIE781050-01DAQ DEVICE MULTIFUNCT I/O PCIE3 - Immediate$2,318.29Näytä tiedot
DAQ DEVICE MULTIFUNCT I/O PCIE781051-01DAQ DEVICE MULTIFUNCT I/O PCIE1 - Immediate$3,048.35Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781438-01DAQ DEVICE MULTIFUNC I/O USB 2.031 - Immediate$2,076.98Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781439-01DAQ DEVICE MULTIFUNC I/O USB 2.015 - Immediate$3,027.74Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781440-01DAQ DEVICE MULTIFUNC I/O USB 2.03 - Immediate$2,801.49Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781441-01DAQ DEVICE MULTIFUNC I/O USB 2.03 - Immediate$3,945.11Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781442-01DAQ DEVICE MULTIFUNC I/O USB 2.06 - Immediate$3,154.69Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781443-01DAQ DEVICE MULTIFUNC I/O USB 2.04 - Immediate$4,423.37Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781444-01DAQ DEVICE MULTIFUNC I/O USB 2.09 - Immediate$6,312.00Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0781445-02DAQ DEVICE MULTIFUNC I/O USB 2.01 - Immediate$8,341.91Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0782602-01DAQ DEVICE MULTIFUNC I/O USB 2.0165 - Immediate$297.52Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0782604-01DAQ DEVICE MULTIFUNC I/O USB 2.0310 - Immediate$372.96Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0782606-01DAQ DEVICE MULTIFUNC I/O USB 2.036 - Immediate$727.95Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0782608-01DAQ DEVICE MULTIFUNC I/O USB 2.027 - Immediate$946.72Näytä tiedot
DAQ DEVICE MULTIFUNC I/O USB 2.0785814-01DAQ DEVICE MULTIFUNC I/O USB 2.01 - Immediate$3,848.34Näytä tiedot
Published: 2020-08-26