GPIB Instrument Control Devices

NI GPIB devices offer unparalleled performance to help customers develop, design, and test products more efficiently

Image of National Instruments' GPIB Instrument Control Devices NI GPIB instrument control devices offer IEEE 488 controllers that are compatible with ExpressCard, PMC, PCMCIA, PCIe, PCI, and USB slots as well as Ethernet, RS485, RS422, and RS232 ports. Some models can control multiple GPIB devices and others offer sustained data transfer rates and no microprocessor interruption in data transfers. GPIB instrument control devices include a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments via GPIB. The devices are completely IEEE 488.2 compatible, have industry-standard transfer rates, and offer easy system configuration through NI software.

Features
  • IEEE 488.2 compatible
  • Industry-standard transfer rates
  • Ethernet, USB, PCI, and PCIe bus connectivity
  • Support for RS232 and RS485 serial protocols
Applications
  • Instrument controls
  • Automated tests
  • Serial communication

GPIB Instrument Control Devices

KuvaManufacturer Part NumberKuvausSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
GPIB INTERFACE PCIE LOW PROFILE780575-01GPIB INTERFACE PCIE LOW PROFILE-37 - Immediate$1,358.64Näytä tiedot
GPIB INTERFACE PCIE ONBRD ANALZR780935-01GPIB INTERFACE PCIE ONBRD ANALZR-3 - Immediate$2,104.47Näytä tiedot
GPIB INTERFACE PCIE LOW PROFILE780936-01GPIB INTERFACE PCIE LOW PROFILE-1 - Immediate$2,104.47Näytä tiedot
GPIB INTERFACE ETHERNET781630-01GPIB INTERFACE ETHERNET120VAC6 - Immediate$3,181.33Näytä tiedot
GPIB INTERFACE PCI LOW PROFILE783007-01GPIB INTERFACE PCI LOW PROFILE-2 - Immediate$1,902.31Näytä tiedot
GPIB INTERFACE PMC783090-01GPIB INTERFACE PMCKäyttöjännite väylästä0 - ImmediateSee Page for PricingNäytä tiedot
GPIB INTERFACE USB 2.0783368-01GPIB INTERFACE USB 2.0-263 - Immediate$1,287.45Näytä tiedot
GPIB INTERFACE USB 2.0783370-01GPIB INTERFACE USB 2.0-6 - Immediate$1,321.90Näytä tiedot
Published: 2020-08-26