FieldDAQ: Rugged Data Acquisition for Extreme Environments

High-performance data acquisition (DAQ) solutions by National Instruments are IP65/67 rated for harsh environments

Image of NI FieldDAQ: Rugged Data Acquisition for Extreme Environments NI FieldDAQ is a high-performance DAQ device designed for extreme environments. It enables measurements close to the sensor in various environmental and system conditions without compromising data quality. FieldDAQ supports NI software, including FlexLogger™ Lite, and APIs for NI LabVIEW, Python, and C/C++. It is suitable for environmental testing, highly accelerated life testing (HALT), structural testing, rocket engine testing, NVH analysis, in-flight structural testing, off-road vehicle testing, and academic research.

Features
  • 24-bit resolution and sample rates up to 100 kS/s for fast, accurate measurements
  • Sensor-specific signal conditioning and filtering for voltage, strain/bridge, accelerometer, microphone, and thermocouple measurements
  • Built-in switch for easy daisy-chained distribution
  • Rugged, IP65/67 rated waterproof and dust-tight design with shock and vibration resistance over 100 g/10 grms conditions
  • Wide range of operating temperatures from -40°C to +85°C
  • Standard industrial M12 connectors prevent cables from detaching during operation
  • Thermally stable design allows for minimal accuracy drift over -40°C to +85°C range
  • Channel-channel isolation (60 VDC continuous/1,000 VRMS transient) reduces noise from ground loops and protects instrumentation circuitry from high transient voltages
  • Premium signal conditioning and diagnostic features, including built-in filtering, open thermocouple detection, and shunt calibration, reduce the effect of external interference and increase measurement accuracy
  • Shortened sensor cables to minimize noise by digitizing as close as possible to the sensor
  • Distributed TSN architecture reduces cabling cost, installation time, and enclosure requirements with synchronization accuracy <1 μs
  • Daisy-chain devices without the need for external switches or multiple power supplies since each device has an integrated network switch and built-in power circuitry
Applications
  • Environmental testing
  • HALT testing
  • Structural testing
  • NVH analysis
  • Rocket engine testing
  • In-flight structural testing
  • Off-road vehicle testing
  • Academic research (wind tunnels, temperature chambers)

FieldDAQ: Rugged Data Acquisition for Extreme Environments

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NI FIELDDAQ - VOLTAGE790065-01NI FIELDDAQ - VOLTAGE4 - Immediate$4,259.60Näytä tiedot
NI FIELDDAQ - TEMPERATURE790064-01NI FIELDDAQ - TEMPERATURE4 - Immediate$4,259.60Näytä tiedot
NI FIELDDAQ - SOUND & VIBRATION790066-01NI FIELDDAQ - SOUND & VIBRATION3 - Immediate$4,417.36Näytä tiedot
NI FIELDDAQ - STRAIN/BRIDGE785641-01NI FIELDDAQ - STRAIN/BRIDGE1 - Immediate$3,681.13Näytä tiedot

Associated Product: Cable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IP67, POWER, L-CODE M12 FEMALE T786172-01IP67, POWER, L-CODE M12 FEMALE T0 - Immediate$69.04Näytä tiedot
IP67, POWER, L-CODE M12 FEMALE T786172-03IP67, POWER, L-CODE M12 FEMALE T0 - Immediate$89.96Näytä tiedot
IP67, POWER, L-CODE M12 FEMALE T786173-01IP67, POWER, L-CODE M12 FEMALE T0 - Immediate$87.87Näytä tiedot
IP67, POWER, L-CODE M12 FEMALE T786173-03IP67, POWER, L-CODE M12 FEMALE T0 - Immediate$98.33Näytä tiedot
CBL ASSY CIRC 8P M TO RJ50 3.28'785944-01CBL ASSY CIRC 8P M TO RJ50 3.28'2 - Immediate$111.94Näytä tiedot
CBL ASSY SHIELDED785944-03CBL ASSY SHIELDED0 - Immediate$137.04Näytä tiedot
CBL ASSY CIRC 8P M TO RJ50785944-10CBL ASSY CIRC 8P M TO RJ500 - Immediate$250.16Näytä tiedot
CBL ASSY CIRC 8P M TO RJ50 3.28'785946-01CBL ASSY CIRC 8P M TO RJ50 3.28'0 - Immediate$143.31Näytä tiedot
CBL CIRC 8POS MALE TO MALE785946-03CBL CIRC 8POS MALE TO MALE0 - Immediate$156.92Näytä tiedot
CIRC CBL 5POS WIRE LEADS 3.28'785950-01CIRC CBL 5POS WIRE LEADS 3.28'0 - Immediate$48.12Näytä tiedot
CIRC CBL 5POS WIRE LEADS 9.84'785950-03CIRC CBL 5POS WIRE LEADS 9.84'0 - Immediate$65.91Näytä tiedot
CIRC CBL 5POS WIRE LEADS 0.98'785950-0R3CIRC CBL 5POS WIRE LEADS 0.98'0 - Immediate$38.70Näytä tiedot
CIRC CBL 5POS WIRE LEADS 3.28'785949-01CIRC CBL 5POS WIRE LEADS 3.28'0 - Immediate$50.21Näytä tiedot
CIRC CBL 5POS WIRE LEADS 9.84'785949-03CIRC CBL 5POS WIRE LEADS 9.84'0 - Immediate$62.77Näytä tiedot
CBL ASY BNC MALE-CIRC 5P M 3.28'787037-01CBL ASY BNC MALE-CIRC 5P M 3.28'0 - Immediate$89.96Näytä tiedot
CBL ASY BNC MALE-CIRC 5P M 9.84'787037-03CBL ASY BNC MALE-CIRC 5P M 9.84'0 - Immediate$109.84Näytä tiedot
CBL ASY BNC MALE-CIRC 5P M 0.98'787037-0R3CBL ASY BNC MALE-CIRC 5P M 0.98'0 - Immediate$85.78Näytä tiedot
CBL ASSY BNC M-CIRC 5P M 3.28'787038-01CBL ASSY BNC M-CIRC 5P M 3.28'0 - Immediate$102.52Näytä tiedot

Associated Product: Software

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LABVIEW BASE DEVELOPMENT SYSTEM,784503-35LABVIEW BASE DEVELOPMENT SYSTEM,Saatavana$655.50Näytä tiedot
LABVIEW DATALOGGING AND SUPERVIS788431-35LABVIEW DATALOGGING AND SUPERVISSaatavana$1,948.07Näytä tiedot
LABVIEW REAL-TIME MODULE, SUBSCR788441-35LABVIEW REAL-TIME MODULE, SUBSCRSaatavana$1,937.35Näytä tiedot
LABVIEW FULL DEVELOPMENT SYSTEM,784522-35LABVIEW FULL DEVELOPMENT SYSTEM,Saatavana$2,250.26Näytä tiedot
LABVIEW PROFESSIONAL DEVELOPMENT784584-35LABVIEW PROFESSIONAL DEVELOPMENTSaatavana$3,589.44Näytä tiedot
FLEXLOGGER, SUBSCRIPTION LICENSE785748-3501FLEXLOGGER, SUBSCRIPTION LICENSESaatavana$913.62Näytä tiedot
LABVIEW+ SUITE SUBSCRIPTION788509-35LABVIEW+ SUITE SUBSCRIPTIONSaatavana$5,377.28Näytä tiedot

Associated Product: Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IP67 POWER SUPPLY, 24 VDC, 5 A,147464-01IP67 POWER SUPPLY, 24 VDC, 5 A,0 - Immediate$1,165.74Näytä tiedot
Published: 2025-06-30