Digital I/O Devices

Add precisely-timed digital and TTL input and output capability to any computer with NI digital I/O devices

Image of National Instruments' Digital I/O Devices NI digital I/O devices offer a variety of channel, current, and voltage options so users can find the best fit for their application needs. The I/O devices provide a high-reliability feature set designed to automate even the most demanding applications. Programmable input filters remove chatter, noise, glitches, and spikes on inputs while also providing debouncing for digital switches and relays. Programmable power-up states provide a known initialized state for safe operation when connected to pumps, motors, and other industrial actuators or machinery. Digital I/O watchdogs provide a failsafe mechanism that monitors for computer or application crashes and places the system in a state to ensure a safe recovery. Models also offer high-voltage, high-current, and isolation options to ensure the product can work safely in many environments.

Features
  • Digital input and output channels combined in one device
  • USB or PCI/PCIe bus connectivity
  • Wide variety of channel count choices
  • Voltage input/output ranges up to 60 V
  • Current drive up to 2 A
  • DAQExpress™ measurement software included
  • DAQmx APIs can be installed for LabVIEW, C, Python, and more
Applications
  • Research
  • Prototyping
  • Control and automation
  • Production testing
  • Switching

Digital I/O Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DAQ DEVICE DIGITAL I/O USB 2.0779205-01DAQ DEVICE DIGITAL I/O USB 2.0765 - Immediate$201.89Näytä tiedot
DAQ DEVICE DIGITAL I/O USB 2.0779975-01DAQ DEVICE DIGITAL I/O USB 2.024 - Immediate$894.22Näytä tiedot
DAQ DEVICE DIGITAL I/O USB 2.0779640-01DAQ DEVICE DIGITAL I/O USB 2.088 - Immediate$639.36Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI777690-01DAQ DEVICE DIGITAL I/O PCI8 - Immediate$379.08Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI778792-01DAQ DEVICE DIGITAL I/O PCI0 - ImmediateSee Page for PricingNäytä tiedot
DAQ DEVICE DIGITAL INPUT PCI779081-01DAQ DEVICE DIGITAL INPUT PCI0 - ImmediateSee Page for PricingNäytä tiedot
DAQ DEVICE DIGITAL I/O PCI778966-01DAQ DEVICE DIGITAL I/O PCI1 - Immediate$825.57Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI778968-01DAQ DEVICE DIGITAL I/O PCI5 - Immediate$825.57Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI778970-01DAQ DEVICE DIGITAL I/O PCI1 - Immediate$825.57Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI778836-01DAQ DEVICE DIGITAL I/O PCI3 - Immediate$825.57Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI778835-01DAQ DEVICE DIGITAL I/O PCI9 - Immediate$825.57Näytä tiedot
DAQ DEVICE DIGITAL OUTPUT PCI779082-01DAQ DEVICE DIGITAL OUTPUT PCI1 - Immediate$702.32Näytä tiedot
DAQ DEVICE DIGITAL OUTPUT PCI779083-01DAQ DEVICE DIGITAL OUTPUT PCI1 - Immediate$702.32Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI779084-01DAQ DEVICE DIGITAL I/O PCI5 - Immediate$702.32Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI779085-01DAQ DEVICE DIGITAL I/O PCI2 - Immediate$702.32Näytä tiedot
DAQ DEVICE DIGITAL I/O PCI779443-01DAQ DEVICE DIGITAL I/O PCI1 - Immediate$702.32Näytä tiedot
MODULE DIGITAL I/O PCI779312-01MODULE DIGITAL I/O PCI0 - ImmediateSee Page for PricingNäytä tiedot
DAQ DEVICE DIGITAL I/O PCI778833-01DAQ DEVICE DIGITAL I/O PCI10 - Immediate$1,425.76Näytä tiedot
DAQ DEVICE DIGITAL I/O PCIE779976-01DAQ DEVICE DIGITAL I/O PCIE41 - Immediate$657.99Näytä tiedot
Published: 2020-08-26