UR5 Cable Dress and Fixing Kit

Murrplastik Systems, Inc. kits are a specialized cable management solution engineered for safety, efficiency, and flexibility

Image of Murrplastik UR5 Cable Dress and Fixing KitThe Murrplastik Systems, Inc. FHS-C dress pack (83693482) is a specialized cable management solution engineered for collaborative robot (cobot) applications where safety, efficiency, and flexibility are key. In modern automation environments, cobots are frequently deployed to work alongside human operators in tasks such as assembly, packaging, inspection, and machine tending. However, cables and hoses that supply power, data, and compressed air to robotic tools often pose challenges if left unmanaged, including premature wear, entanglement, and reduced robot freedom of movement. The FHS-C system addresses these issues by providing a reliable method of securing and routing media along the cobot arm in a way that preserves a full range of motion while extending the service life of the cables.

The system, especially designed for UR5 robots from Universal Robots, includes adjustable fastening elements that allow quick and secure mounting. Its modular construction makes it simple to adapt to different tool changes or cable types, which is especially valuable for production lines that frequently reconfigure work cells. The use of flexible yet durable materials ensures that the dress pack withstands repetitive motion cycles without losing grip or causing stress to the cables inside. Additionally, its non-slip design ensures stable positioning even during rapid acceleration or high-speed operations.

Unlike traditional cable routing methods that require custom fixtures or complex brackets, the FHS-C dress pack can be installed or removed quickly, reducing setup times and maintenance efforts. This not only enhances productivity but also helps facilities standardize cable management practices across multiple cobots, simplifying spare parts inventory and training for technicians. For applications involving end-of-arm tools such as grippers, vision systems, or welding torches, the FHS-C ensures that energy supply lines remain neatly organized and protected from external interference.

Typical industries that benefit from this solution include electronics assembly, automotive component production, logistics, and consumer goods packaging, where uptime and consistency are essential. By integrating the FHS-C dress pack into cobot systems, operators gain improved reliability, longer cable lifespans, and safer working conditions for both machines and humans. Murrplastik Systems, Inc., known for its expertise in cable management and robotic accessories, delivers a product that combines engineering precision with a user-friendly design. The FHS-C dress pack (83693482) ultimately enhances the performance and longevity of collaborative robots, supporting smarter, more efficient automation in fast-paced industrial environments.

Features
  • Tailored cable routing kit for Universal Robots UR5
  • Protective slit conduit (LS version) for pre-assembled cable installation
  • Included end sleeves and hook-and-loop tape for secure mounting
  • Low interference contour minimizes collision risk
  • Robust black/red design for visibility and durability
  • Designed for fast, damage-resistant installation
Applications
  • UR5 robotic arm cable management on factory floors
  • Automated assembly cells in manufacturing lines
  • Collaborative robot setups in compact workspaces
  • Repetitive motion environments where wear risk is high
  • Retrofitting robotic systems with structured cable protection
  • Conveyor interface zones with tight movement tolerances

UR5 Cable Dress and Fixing Kit

KuvaManufacturer Part NumberKuvausLisävarusteen tyyppiSaatavana oleva määrä HintaNäytä tiedot
FHS-C UR5 DRESSPACK KIT83693482FHS-C UR5 DRESSPACK KITJohtojen hallintasarja1 - Immediate$184.48Näytä tiedot
Published: 2025-09-30