KDL/E+ Cable Entry System

murrplastik KDL/E+ cable management and labeling solutions enhance reliability and efficiency in switchgear and cabinet construction

Image of Murrplastik KDL/E+ Cable Entry Systemmurrplastik KDL/E+ robust cable management and labeling solutions enhance reliability and efficiency in switchgear and cabinet construction, ensuring organized, durable installations that withstand demanding conditions.

Switchgear and cabinet construction are at the heart of reliable industrial and commercial operations, enabling the safe distribution and control of electricity in diverse environments. With increasing demands for efficiency, durability, and ease of maintenance, selecting the right components is critical. murrplastik provides innovative solutions tailored to meet these challenges, offering products that ensure superior organization, longevity, and adaptability.

The KDL/E+ cable entry system and KDT/ZE+ grommets are prime examples of products designed to optimize switchgear construction. These solutions simplify cable management and ensure safety and performance in high-demand applications while saving up to 70% on installation time.

The KDL/E+ cable entry system is engineered for precision and durability. It can accommodate up to 12 pre-terminated cables in a single frame and provides efficient cable routing and strain relief without disconnecting connectors. With modular configurations and compatibility with industry-standard cutouts, this system simplifies assembly and maintenance while reducing downtime. KDT/ZE+ grommets enhance the performance of cable entry systems by providing a secure seal around individual cables. These grommets are ideal for maintaining enclosure integrity, protecting cables from mechanical stress, and ensuring compliance with environmental and safety standards.

These products ensure that switchgear and cabinet construction meet the evolving demands of modern industries. By choosing the KDL/E+ and KDT/Z+, manufacturers can deliver high-quality, organized, and durable solutions that stand the test of time.

Features
  • Modular design for flexible routing of pre-terminated cables
  • Secure strain relief for optimal cable performance
  • Time and cost savings on installation
  • High-density material
  • Thermal stability from -40°F to +212°F
  • Fire classification: UL 94 V-0 (except for special-size grommets)
  • IP65 when KDL/E+ entries and KDT/ZE+ grommets are used together
  • RoHS compliant
  • UV resistant
Applications
  • Switchgear cabinets for industrial automation
  • Electrical enclosures in manufacturing facilities
  • Power distribution panels in commercial installations
  • Control systems for renewable energy operations
  • Telecommunications
  • Building automation

KDL/E+ Cable Entry

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ENTRY FRAME, FOR TERMINATEMP87121130CABLE ENTRY FRAME, FOR TERMINATE33 - Immediate$37.90Näytä tiedot
CABLE ENTRY FRAME, FOR TERMINATEMP87121154CABLE ENTRY FRAME, FOR TERMINATE2 - Immediate$28.32Näytä tiedot
CABLE ENTRY FRAME, FOR TERMINATEMP87121160CABLE ENTRY FRAME, FOR TERMINATE24 - Immediate$29.39Näytä tiedot
CABLE ENTRY FRAME, FOR TERMINATEMP87121150CABLE ENTRY FRAME, FOR TERMINATE3 - Immediate$29.39Näytä tiedot
CABLE ENTRY FRAME, FOR TERMINATEMP87121110CABLE ENTRY FRAME, FOR TERMINATE10 - Immediate$37.10Näytä tiedot

KDP/ZE+ Grommets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121318CABLE ENTRY GROMMET, FOR TERMINA84 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121316CABLE ENTRY GROMMET, FOR TERMINA130 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121320CABLE ENTRY GROMMET, FOR TERMINA80 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121324CABLE ENTRY GROMMET, FOR TERMINA122 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121314CABLE ENTRY GROMMET, FOR TERMINA47 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINAMP87121380CABLE ENTRY GROMMET, FOR TERMINA38 - Immediate$3.56Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121312CABLE ENTRY GROMMET, FOR TERMINA60 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121328CABLE ENTRY GROMMET, FOR TERMINA28 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121322CABLE ENTRY GROMMET, FOR TERMINA11 - Immediate$2.13Näytä tiedot
CABLE ENTRY GROMMET, FOR TERMINA87121334CABLE ENTRY GROMMET, FOR TERMINA73 - Immediate$2.13Näytä tiedot
Published: 2025-02-03