KDL/D Cable Entry System

Murrplastik KDL, KDT, and Blind Plate products enable quick installation of cables with connectors

Image of Murrplastik's KDL/D Cable Entry System Murrplastik's KDL/D cable entry system is used for inserting pre-assembled cables. The KDL/D system is a splittable system that enables the quick and simple installation of up to 48 pre-assembled cables with a high packing density in control cabinets and terminal boxes. In addition, the KDL/D system offers a very high protection class and a very robust design.

Features
  • Uninterrupted cable guidance
  • Easy assembly
  • Integrated strain relief
  • Fits standard cut-out dimensions
  • High protection class IP65
  • KDL/D-R M50/4: cut-out 50.5 mm (round)
  • Matching grommet: KDT/X
  • UL recognized approval
  • UV-resistant
Applications
  • Machine building
  • Control cabinets
  • Industrial equipment

KDL/D Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ENTRY PLATE KDL/D-R, ROUND87141002CABLE ENTRY PLATE KDL/D-R, ROUND0 - Immediate$18.85Näytä tiedot
CABLE ENTRY PLATE KDL/D, CUT-OUT87141010CABLE ENTRY PLATE KDL/D, CUT-OUT0 - Immediate$26.56Näytä tiedot
CABLE ENTRY PLATE KDL/D, CUT-OUT87141014CABLE ENTRY PLATE KDL/D, CUT-OUT2 - Immediate$26.56Näytä tiedot

KDT/X Small and Medium Grommets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FRAME GROMMET SPLIT TPE BK 1=1PC87141210FRAME GROMMET SPLIT TPE BK 1=1PC0 - Immediate$2.95Näytä tiedot
FRAME GROMMET SPLIT TPE BLACK87141212FRAME GROMMET SPLIT TPE BLACK114 - Immediate$2.95Näytä tiedot
FRAME GROMMET SPLIT TPE BLACK87141214FRAME GROMMET SPLIT TPE BLACK806 - Immediate$2.95Näytä tiedot

Blind Plates

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BP 16 REINFORCED BLIND PLATE COV87171620BP 16 REINFORCED BLIND PLATE COV6 - Immediate$13.91Näytä tiedot
BP 24 REINFORCED BLIND PLATE COV87171622BP 24 REINFORCED BLIND PLATE COV13 - Immediate$14.38Näytä tiedot
BP 24 REINFORCED BLIND PLATE COV87171624BP 24 REINFORCED BLIND PLATE COV19 - Immediate$11.45Näytä tiedot
Published: 2019-12-20