NXJ2 Series DC/DC Converters

Murata Power Solutions' isolated SMD converters offer increased product reliability and repeatability of performance

Image of Murata Power NXJ2 Series of DC-DC Converters The Murata Power Solutions NXJ2 series is a range of lower-profile, fully-automated manufacture surface-mount DC/DC converters. The NXJ2 series automated manufacturing process with substrate embedded transformer offers increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. The NXJ2 series’ industry standard footprint is compatible with existing designs. These converters have an MSL rating of 2 and are compatible with a peak reflow solder temperature of +260°C as per J-STD-020. Major markets for the NXJ2 series include industrial control, medical, telecommunications, industrial automation, and audio power requirements.

Features
  • Lower-profile
  • UL60950 recognition pending
  • ANSI/AAMI ES60601-1, 2 MOOP, and 1 MOPP recognition pending
  • 5.2 kVDC isolation 'hi pot test'
  • Substrate embedded transformer
  • Automated manufacture
  • Short-circuit protection
  • Halogen-free
Applications
  • Motor drives/motion control
  • Solar inverters
  • Uninterrupted power supplies (UPS)
  • Battery powered systems
  • Process control systems

NXJ2 Series of DC/DC Converters

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Jännite - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 2WNXJ2S2405MC-R7DC DC CONVERTER 5V 2W21,6V26,4V5V816 - Immediate$5.41Näytä tiedot
DC DC CONVERTER 15V 2WNXJ2S2415MC-R7DC DC CONVERTER 15V 2W21,6V26,4V15V274 - Immediate$5.41Näytä tiedot
DC DC CONVERTER 12V 2WNXJ2S1212MC-R7DC DC CONVERTER 12V 2W10,8V13,2V12V108 - Immediate$5.41Näytä tiedot
DC DC CONVERTER 15V 2WNXJ2S1215MC-R7DC DC CONVERTER 15V 2W10,8V13,2V15V0 - Immediate$5.41Näytä tiedot
DC DC CONVERTER 5V 2WNXJ2S0505MC-R7DC DC CONVERTER 5V 2W4,5V5,5V5V1292 - Immediate$5.41Näytä tiedot
Published: 2019-03-13