NXE Series DC/DC Converters

Murata's converters are low-cost, lower-profile products that offer increased product reliability and repeatability of performance

Image of Murata's NXE Series DC/DC ConvertersMurata's NXE series is a low-cost, lower-profile, fully-automated manufacture surface-mount DC/DC converter offered in 1- and 2-watt packages. The NXE series automated manufacturing process with a substrate embedded transformer offers increased product reliability and repeatability of performance in a halogen-free, iLGA inspectable package. The NXE series industry-standard footprint is compatible with existing designs and is suitable for use in industrial automation, instrumentation, transportation equipment, telecom, wireless, and medical designs that require a low-power isolated DC voltage.

Features
  • Lower profile UL60950 recognized
  • ANSI/AAMI ES60601-1 recognized
  • 3 kVDC isolation “Hi-pot test”
  • Substrate embedded transformer
  • Automated manufacture
  • Industry standard footprint
  • Short circuit protection
  • Halogen-free
Applications
  • Industrial automation
  • Instrumentation
  • Transportation equipment
  • Telecom
  • Wireless
  • Medical designs that require a low-power isolated DC voltage

NXE Series DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 1WNXE1S0505MC-R7DC DC CONVERTER 5V 1W19921 - Immediate$2.83Näytä tiedot
DC DC CONVERTER 5V 1WNXE1S0305MC-R7DC DC CONVERTER 5V 1W2959 - Immediate$2.83Näytä tiedot
DC DC CONVERTER 5V 2WNXE2S0505MC-R7DC DC CONVERTER 5V 2W4245 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 12V 2WNXE2S1212MC-R7DC DC CONVERTER 12V 2W8883 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 3.3V 1WNXE1S0303MC-R7DC DC CONVERTER 3.3V 1W12031 - Immediate$2.83Näytä tiedot
DC DC CONVERTER 3.3V 1WNXE1S0303MC-R13DC DC CONVERTER 3.3V 1W1471 - Immediate$2.83Näytä tiedot
DC DC CONVERTER 5V 2WNXE2S1205MC-R7DC DC CONVERTER 5V 2W87 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 15V 2WNXE2S1215MC-R7DC DC CONVERTER 15V 2W752 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 5V 1WNXE1S0505MC-R13DC DC CONVERTER 5V 1W9481 - Immediate$2.83Näytä tiedot
DC DC CONVERTER 5V 1WNXE1S0305MC-R13DC DC CONVERTER 5V 1W4677 - Immediate$2.83Näytä tiedot
DC DC CONVERTER 5V 2WNXE2S0505MC-R13DC DC CONVERTER 5V 2W78 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 5V 2WNXE2S1205MC-R13DC DC CONVERTER 5V 2W1624 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 12V 2WNXE2S1212MC-R13DC DC CONVERTER 12V 2W808 - Immediate$3.90Näytä tiedot
DC DC CONVERTER 15V 2WNXE2S1215MC-R13DC DC CONVERTER 15V 2W572 - Immediate$3.90Näytä tiedot
Published: 2020-05-12