Thermistors for Automotive Applications

Murata's thermistors employ elements featuring high precision and great thermal response

Image of Murata Electronics' Thermistors for Automotive ApplicationsMurata’s NCU series of NTC thermistors are elements whose resistance falls with an increase in temperature and are ideal in applications such as temperature sensing/compensation applications in automotive applications. Murata NTC thermistors employ elements featuring high precision and great thermal response. The diverse product range is available in EIA 0402, 0603, and 0805 sizes.

Features
  • AEC-Q200 rated
  • High reliability
  • Excellent solderability and high stability in environment
  • Excellent long-time aging stability
  • High accuracy in resistance and B-constant
  • Reflow soldering possible
  • Operating temperature range: -40˚C to +150˚C
  • Same B-constant in the same resistance in the three sizes: EIA 0805, 0603, and 0402 size
  • Easy to use smaller size in the circuits
  • Lead-free
  • UL/c UL certified product:.UL1434, File No. E137188
  • RoHS compliant
Applications
  • Automotive powertrains
  • Automotive safety/infotainment equipment (ADAS)

Thermistors for Automotive Applications

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERMISTOR NTC 10KOHM 3380K 0402NCU15XH103F6SRCTHERMISTOR NTC 10KOHM 3380K 04026925 - Immediate$0.08Näytä tiedot
THERMISTOR NTC 47KOHM 4050K 0402NCU15WB473F6SRCTHERMISTOR NTC 47KOHM 4050K 0402401933 - Immediate$0.08Näytä tiedot
THERM NTC 100KOHM 4250K 0402NCU15WF104F6SRCTHERM NTC 100KOHM 4250K 040264098 - Immediate$0.08Näytä tiedot
THERMISTOR NTC 10KOHM 3380K 0603NCU18XH103F6SRBTHERMISTOR NTC 10KOHM 3380K 060396020 - Immediate$0.12Näytä tiedot
THERMISTOR NTC 47KOHM 4050K 0603NCU18WB473F6SRBTHERMISTOR NTC 47KOHM 4050K 060344176 - Immediate$0.15Näytä tiedot
THERM NTC 100KOHM 4250K 0603NCU18WF104F6SRBTHERM NTC 100KOHM 4250K 060371167 - Immediate$0.14Näytä tiedot
Published: 2023-09-20