NXFT Series Thermo-String Thermistors

Murata's long lead thermistor is ideal for hard to reach areas

NXFT Series Thermo-String ThermistorsMurata Electronics' Thermo-String long lead thermistor NXFT series for monitoring the temperature of areas that are hard to reach with surface-mount thermistors is now available. Hot spots may not always be on the PCB or motherboard, so Thermo-String's long leads of up to 150 mm allow the head of the thermistor to be situated as close to the problem area as possible, even in narrow or small locations.

The NXFT series of Thermo-String thermistors includes Murata's industry-leading NCP15-series NTC (negative temperature coefficient) EIA 0402 size chip thermistor in its head. This series has 33 different resistance values available for maximum design flexibility. The NXFT series of Thermo-String thermistors operate in the temperature range -40°C to +125°C and are RoHS compliant and halogen free. Thermo-String thermistors also provide flexibility benefits to battery cell, PC, power tool, power supply, measurement equipment, heating system, and sensor product makers.

Features Applications
  • EIA 0402 size NTC thermistor as the temperature sensing device offers a wide variation in resistance values and B-constant values
  • Realizing much smaller sensing device (diameter at the tip) at less than 1.6 mm
  • Introducing flexible coated lead wire, allowing for wiring in very tight areas within electronic equipment
  • Accommodating lead wire length between 25 mm and 150 mm
  • Sensing temperature of -40°C to +125°C
  • Temperature compensation for transistor, IC and crystal oscillators in portable devices
  • Temperature sensor for rechargeable batteries
  • Temperature compensation in general use of electric circuits
  • Temperature compensation of LCD

NXFT Series

KuvaManufacturer Part NumberKuvausB-arvon toleranssiSaatavana oleva määrä HintaNäytä tiedot
THERMISTOR NTC 10KOHM 3380K BEADNXFT15XH103FA2B025THERMISTOR NTC 10KOHM 3380K BEAD±1%0 - Immediate$0.31Näytä tiedot
THERMISTOR NTC 10KOHM 3380K BEADNXFT15XH103FA2B050THERMISTOR NTC 10KOHM 3380K BEAD±1%0 - Immediate$0.31Näytä tiedot
THERM NTC 100KOHM 4250K BEADNXFT15WF104FA2B025THERM NTC 100KOHM 4250K BEAD±1%307 - Immediate$0.51Näytä tiedot
THERM NTC 100KOHM 4250K BEADNXFT15WF104FA2B050THERM NTC 100KOHM 4250K BEAD±1%11 - Immediate$0.51Näytä tiedot
THERM NTC 100KOHM 4250K BEADNXFT15WF104FA2B100THERM NTC 100KOHM 4250K BEAD±1%0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2011-05-06