ECAS Series Polymer Capacitor Expansion

Murata now offers the ECAS series 470 µF, 2.5 V polymer capacitor in a D4 case size

Image of Murata's ECAS Series Polymer Capacitor Murata's ECAS series of polymer aluminum electrolytic capacitors realize low ESR, low impedance, and high capacitance by means of multilayered aluminum foil for anode and solid conductive polymer for cathode. With no bias characteristics and stable temperature characteristics, the ECAS series has excellent performance in ripple absorption, smoothing, and transient response suitable for numerous applications.

Now featuring an expansion up to 470 µF and 2.5 V rating in a D4 case size, it is suitable for the smoothing of input-output current of various power supply circuits. This contributes to a reduction of the number of capacitors required in the circuit with the benefit of reduction in the PC substrate area.

Features
  • Low ESR
  • Low impedance
  • Stable capacitance
  • No voltage derating required
  • Halogen-free
  • RoHS compliant
Applications
  • DC-DC converters
  • Voltage regulators
  • Switching power supply input/output filters
  • LCD displays
  • Decoupling applications on PC motherboards

ECAS Series Polymer Capacitors

KuvaManufacturer Part NumberKuvausJännite – nimellinenESR (ekvivalenttinen sarjavastus)Saatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 100UF 20% 6.3V SMDECASD40J107M015K00CAP ALUM POLY 100UF 20% 6.3V SMD6.3 V15mOhm24864 - Immediate$1.37Näytä tiedot
CAP ALUM POLY 470UF 20% 2V SMDECASD60D477M006K00CAP ALUM POLY 470UF 20% 2V SMD2 V6mOhm0 - Immediate$0.57Näytä tiedot
CAP ALUM POLY 220UF 20% 6.3V SMDECASD60J227M010K00CAP ALUM POLY 220UF 20% 6.3V SMD6.3 V10mOhm0 - Immediate$1.49Näytä tiedot
CAP ALUM POLY 10UF 20% 6.3V SMDECASD40J106M055K00CAP ALUM POLY 10UF 20% 6.3V SMD6.3 V55mOhm0 - Immediate$0.68Näytä tiedot
Published: 2017-03-08