NRF51 and NRF52 Developer Passive Starter Kits

Murata Electronics' developer passive starter kits support the design for implementing Nordic Semiconductor's nRF52x32 or nRF51x22 ICs

Image of Murata's Developer Passive Starter Kits for Nordic Semiconductor ICMurata’s Nordic passive starter kits provide a comprehensive set of components and part information to support the design using the NRF51x22 or NRF52x32 from Nordic Semiconductor. In the kits are all the ceramic capacitors, inductors, crystal resonators, low-pass filters, and baluns the user needs to customize the design with Nordic-qualified components. The NRF51 series offers a wide selection of memory size options and protocol support (ANT, Bluetooth BLE or Proprietary). The NRF51 series development is supported via the low cost NRF51-DK. The NRF52 series brings processor improvements, additional power management capabilities and support of many Bluetooth 5 feature enhancements which are available today on the NRF52832. Development is supported via the low-cost NRF52-DK.

Features
  • Bluetooth LE
  • Single chip, highly flexible
  • Low power
    • NRF52x32: 1.7 V and 3.6 V
    • NRF51x22: 1.8 v to 3.6 V
  • Embedded 2.4 GHz transceiver
  • 6 mm x 6 mm, 48-pin QFN packages and three ultra-compact, wafer-level chip-scale packages (WL-CSP)
  • Thread safe and run-time protected
  • Configurable I/O mapping for analog and digital I/O
Applications
  • IoT
  • ANT and NFC
  • Wearables
  • Beacons
  • Sports and fitness sensors

  • NRF51x22 - 1.8 v to 3.6 V
  • NRF51x22 - 1.8 v to 3.6 V

Developer Passive Starter Kits for Nordic Semiconductor ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NORDIC STARTER KIT FOR NRF52X32EKSM-PND52X32A-KITNORDIC STARTER KIT FOR NRF52X320 - ImmediateSee Page for PricingNäytä tiedot
NORDIC STARTER KIT FOR NRF51X22EKSM-PND51X22A-KITNORDIC STARTER KIT FOR NRF51X220 - ImmediateSee Page for PricingNäytä tiedot

NRF52x32 ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 48QFNNRF52832-QFAB-RIC RF TXRX+MCU BLE 48QFN4455 - Immediate$3.39Näytä tiedot
IC RF TXRX+MCU ISM>1GHZ 50WLCSPNRF52832-CIAA-RIC RF TXRX+MCU ISM>1GHZ 50WLCSP87965 - Immediate$3.70Näytä tiedot
IC RF TXRX+MCU BLE 48QFNNRF52832-QFAA-RIC RF TXRX+MCU BLE 48QFN207097 - Immediate$3.82Näytä tiedot

NRF51x22 ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAA-R7IC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAC-RIC RF TXRX BLE 48QFN21470 - Immediate$5.22Näytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAC-R7IC RF TXRX BLE 48QFN2947 - Immediate$5.22Näytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAA-TIC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAB-TIC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAC-TIC RF TXRX BLE 48QFN0 - Immediate$3.50Näytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAB-RIC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX BLE 48QFNNRF51422-QFAB-R7IC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX BLE 62WLCSPNRF51422-CFAC-RIC RF TXRX BLE 62WLCSP0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAB-R7IC RF TXRX BLE 48QFN15585 - Immediate$3.99Näytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAA-R7IC RF TXRX BLE 48QFN46012 - Immediate$4.73Näytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAC-RIC RF TXRX BLE 48QFN14994 - Immediate$5.03Näytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAC-R7IC RF TXRX BLE 48QFN2706 - Immediate$5.03Näytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAA-TIC RF TXRX BLE 48QFN884 - Immediate$4.73Näytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAC-TIC RF TXRX BLE 48QFN767 - Immediate$5.03Näytä tiedot
IC RF TXRX BLE 48QFNNRF51822-QFAB-TIC RF TXRX BLE 48QFN189 - Immediate$3.99Näytä tiedot
IC RF TXRX BLE 56WLCSPNRF51822-CDAB-RIC RF TXRX BLE 56WLCSP0 - Immediate$3.44Näytä tiedot
Published: 2017-03-27