Grounding Cables

Mueller's cable assemblies for grounding and bonding

Image of Mueller Electric's Grounding CablesMueller Electric's wide range of grounding assemblies is designed to fit a multitude of applications including painting, powder coating, and safety. These grounding assemblies provide a solid connection substantially reducing resistance and allowing for a free flow of static charge away from the storage or flow of fluids of all forms and types. Mueller grounding assemblies allow the user's organization to meet or exceed OSHA safety requirements as several assemblies include the BU-123 paint piercing clamp. These clamps provide a solid metal to metal connection, producing a solid, safe ground.

Features
  • High visibility
  • Paint piercing
  • Long lasting
  • Easy-to-use
  • Fits a wide range of applications

Grounding Cables and Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TEST LEAD GATOR TO C CLAMP 120"AI-000503E-120TEST LEAD GATOR TO C CLAMP 120"1 - Immediate$43.46Näytä tiedot
TEST LEAD GATOR TO C CLAMP 36"AI-000503E-36TEST LEAD GATOR TO C CLAMP 36"15 - Immediate$28.83Näytä tiedot
TEST LEAD GATOR TO C CLAMP 60"AI-000503E-60TEST LEAD GATOR TO C CLAMP 60"1 - Immediate$33.16Näytä tiedot
120" GROUND CABLE BU-21CPNAI-000500-120120" GROUND CABLE BU-21CPN2 - Immediate$78.37Näytä tiedot
36" GROUND CABLE BU-21CPNAI-000500-3636" GROUND CABLE BU-21CPN23 - Immediate$48.95Näytä tiedot
60" GROUND CABLE BU-21CPNAI-000500-6060" GROUND CABLE BU-21CPN1 - Immediate$57.31Näytä tiedot
120" GROUND SS CABLE BU-21CPNAI-000501-120120" GROUND SS CABLE BU-21CPN2 - Immediate$60.79Näytä tiedot
36" GROUND SS CABLE BU-21CPNAI-000501-3636" GROUND SS CABLE BU-21CPN3 - Immediate$45.35Näytä tiedot
36" GROUND CABLE NO CLIPSAI-000504-3636" GROUND CABLE NO CLIPS0 - Immediate$24.11Näytä tiedot
60" GROUND CABLE NO CLIPSAI-000504-6060" GROUND CABLE NO CLIPS1 - Immediate$32.13Näytä tiedot
120" GROUND SS CABLE NO CLIPSAI-000505-120120" GROUND SS CABLE NO CLIPS0 - Immediate$35.47Näytä tiedot
36" GROUND SS CABLE NO CLIPSAI-000505-3636" GROUND SS CABLE NO CLIPS0 - Immediate$21.46Näytä tiedot
60" GROUND SS CABLE NO CLIPSAI-000505-6060" GROUND SS CABLE NO CLIPS1 - Immediate$24.89Näytä tiedot
Published: 2018-09-11