MPM3695-100 DC/DC Power Module with PMBus

MPS' 16 V 100 A power module is a scalable and fully-integrated power solution

MPS' MPM3695-100 is a 100 A, scalable, fully-integrated power module with a PMBus interface. The device offers a complete power solution that achieves an output current of up to 100 A with excellent load and line regulation across a wide input voltage range. The MPM3695-100 operates at high efficiency across a wide load range and can be paralleled to deliver up to 800 A of current.

By integrating four interleaved phases into a single-molded power module, the MPM3695-100 adopts MPS’ proprietary multi-phase constant-on-time (MCOT) control providing ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of the key parameters.

The full protection features include overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), and overtemperature protection (OTP). The MPM3695-100 requires a minimal number of readily available external components. The module is available in a BGA (15 mm x 30 mm x 5.18 mm) package.

Features
  • Input voltage ranges: 3.2 V to 16 V with an external 3.3 VCC bias and 4 V to 16 V with an internal VCC bias
  • Output voltage range: 0.5 V to 3.3 V
  • Continuous output current: 100 A for up to 1.8 V outputs
  • Continuous current: 60 A for a 3.3 V output
  • PMBus 1.3 compliant
  • Parallelable: up to 800 A with active current balancing
  • Auto-interleaving for parallel operations
  • Output voltage remote sensing
  • Reference voltage accuracy: ±1% (-40°C to +125°C)
Diagram

Image of MPS' MPM3695-100 DC/DC Power Module with PMBus

MPM3695-100 DC/DC Power Modules with PMBus

KuvaManufacturer Part NumberKuvausTulojännite (min.)Jännite - lähtö 1Virta - lähtö (maks.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 0.5-5VMPM3695GMQ-10-0022DC DC CONVERTER 0.5-5V3,3V0,5 – 5V10A0 - Immediate$9.44Näytä tiedot
DC DC CONVERTER 0.5-5.5VMPM3695GRF-25-0022DC DC CONVERTER 0.5-5.5V3V0,5 – 5,5V20A0 - Immediate$17.67Näytä tiedot
DC DC CONVERTER 3.3VMPM3695GBH-100-0001DC DC CONVERTER 3.3V3,2V0,5 – 3,3V100A0 - Immediate$51.92Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausPäätarkoitusTeho - lähtöLähtöjänniteSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MPM369525EVKT-MPM3695-25-AEVAL BOARD FOR MPM369525Tasavirta/tasavirta, Askel alas-1,8V0 - Immediate$83.69Näytä tiedot
EVAL BOARD FOR MPM369525EVM3695-25-RF-02AEVAL BOARD FOR MPM369525Tasavirta/tasavirta, Askel alas-1,8V0 - Immediate$26.39Näytä tiedot
EVAL BOARD FOR MPM369510EVM3695-10-MQ-10AEVAL BOARD FOR MPM369510Tasavirta/tasavirta, Askel alas-1,2V1 - Immediate$22.82Näytä tiedot
Published: 2023-09-20