MPM3530 Step-Down Power Module

MPS’s MPM3530 55 V 3 A module adopts a peak-current-mode control architecture with a fast-transient response

Image of MPS' MPM3530 Step-Down Power ModuleMonolithic Power Systems’ MPM3530 is an easy-to-use, fully integrated, 55 V input, 3 A, step-down, DC/DC power module. The MPM3530 integrates a monolithic DC/DC converter, power inductor, input capacitors, and the necessary resistors and capacitors in a compact QFN package. The total power solution only requires a minimal number of external components.

The MPM3530 adopts a peak-current-mode control architecture with a fast transient response. This module provides overcurrent protection (OCP) with valley-current detection, which is used to prevent current runaway. The MPM3530 also has accurate and reliable overvoltage protection (OVP) and auto-recovery thermal protection. An optional external soft start is available, and enable and power good indicator functions are provided. To increase efficiency, the MPM3530 scales down the switching frequency automatically when the load is light.

Block Diagram

    Image of MPS' MPM3530 Step-Down Power Module

Applications
  • Diagnostic machines/test equipment
  • Telecom and networking systems
  • Industrial power systems
  • Distributed power systems
Features
  • Wide 4.5 V to 55 V operating input range
  • Efficiency up to 92.3%
  • Adjustable, wide output voltage: 1 V to 15 V
  • Programmable switching frequency with external SYNC function
  • External soft start (SS)
  • OCP
  • High efficiency for light-load operation
  • OVP and thermal shutdown protection
  • Power good (PG) indication
  • Meet EN55022 class B emission
  • Operating temperature range: -40°C to +85°C
  • Available in a QFN-47 (10 mm x 12 mm x 4 mm) package

MPM3530 Step-Down Power Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 1-15VMPM3530GRFDC DC CONVERTER 1-15V4873 - Immediate$6.50Näytä tiedot
Published: 2019-01-17