Latching Lithium Coin Battery Retainers

MPD's widely regarded series of lithium coin cell retainers feature locking tabs

Image of MPD's Latching Lithium Coin Battery RetainersMPD retainers offer excellent performance versus competing designs and at a very low acquisition cost. These features make them particularly suitable for consumer products, handheld devices, RFID, Bluetooth, and other price-sensitive applications. The lithium battery retainer has easy leads to solder and is made of nickel-plated phosphor bronze. Phosphor bronze offers superb spring qualities with good elasticity, high fatigue and corrosion resistance, wide temperature range, excellent solderability, and is nonmagnetic (nickel is magnetic). Its bifurcated contacts are optimized to keep a tight connection with the battery and have low electrical resistance. Shock and vibration resistance per EIA-364 assures designers of trouble-free use in coin cell applications. In this design, cells are easily changed without tools or instructions with simple coin cell exchanges. BK-920 for CR2032 cells is compact at 24.9 mm by 19.3 mm by <3.6 mm (LWH). MPD’s coin cell retainers require a conductive pad located on the PC board surface directly beneath the battery to create a contact point for the battery’s negative terminal.

Features
  • Packaged on tape and reel or bulk packaging
  • Low cost to acquire
  • Bifurcated contacts
  • Ultra-lightweight (0.86 g)
  • Low profile

1225 Coin Cell Battery Latching Retainers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATT RETAINER COIN 12MM PC PINBK-941-TRBATT RETAINER COIN 12MM PC PIN1103 - Immediate$0.72Näytä tiedot
BATTERY RETAINER COIN 12MM SMDBK-940-TRBATTERY RETAINER COIN 12MM SMD2291 - Immediate$0.72Näytä tiedot
BATT RETAINER COIN 12MM PC PINBK-941BATT RETAINER COIN 12MM PC PIN7375 - Immediate$0.53Näytä tiedot
BATTERY RETAINER COIN 12MM SMDBK-940BATTERY RETAINER COIN 12MM SMD40 - Immediate$0.53Näytä tiedot

2450 Coin Cell Battery Latching Retainers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATT RETAINER COIN 20MM PC PINBK-951-TRBATT RETAINER COIN 20MM PC PIN5721 - Immediate$0.86Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBK-950-TRBATTERY RETAINER COIN 20MM SMD6184 - Immediate$0.87Näytä tiedot
BATT RETAINER COIN 24.5MM PC PINBK-951BATT RETAINER COIN 24.5MM PC PIN6616 - Immediate$0.57Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBK-950BATTERY RETAINER COIN 20MM SMD5872 - Immediate$0.57Näytä tiedot
Published: 2021-06-22