HB Series IR Safety Sensor Beams

MPD's general-purpose IR sensors have applications in entrances, elevators, and escalators

Image of MPD HB Series IR Safety Sensor BeamsThe MPD HB series beams are a family of general-purpose IR sensors with particular applications in entrances, elevators, and escalators. The quick install enclosure makes setup simple - just push the beam into a 12 mm diameter hole drilled into the wall and it will snap into place. The IP65 housing makes the beams suitable for a wide variety of both indoor and outdoor applications.

Features
  • Range: 0 m to 15 m
  • Supply voltage: 9 VDC to 30 VDC
  • Output: 30 mA
  • Operating temperature: -30°C to +70°C
  • NPN or PNP types available
  • Patented LED ring indicator
  • Patented adaptive power technology
  • Noise immunity
  • Available with or without cable connector
  • UL325 approved

HB Series IR Safety Sensor Beams

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT IR MODULEHBRXNC15CONSENSOR OPT IR MODULE299 - Immediate$23.92Näytä tiedot
SENSOR OPT IR MODULEHBRXPO15SENSOR OPT IR MODULE300 - Immediate$23.92Näytä tiedot
SENSOR OPT IR MODULEHBRXPC15SENSOR OPT IR MODULE297 - Immediate$23.92Näytä tiedot
SENSOR OPT IR MODULEHBRXPO15CONSENSOR OPT IR MODULE300 - Immediate$23.92Näytä tiedot
SENSOR OPT IR MODULEHBRXNO15SENSOR OPT IR MODULE300 - Immediate$23.92Näytä tiedot
SENSOR OPT IR MODULEHBRXPC15CONSENSOR OPT IR MODULE300 - Immediate$23.92Näytä tiedot
SENSOR OPT IR MODULEHBRXNO15CONSENSOR OPT IR MODULE302 - Immediate$23.84Näytä tiedot
SENSOR OPT IR MODULEHBRXNC15SENSOR OPT IR MODULE300 - Immediate$23.92Näytä tiedot
IR BEAM TX W/CONNECTORHBTX15CONIR BEAM TX W/CONNECTOR1198 - Immediate$31.05Näytä tiedot
IR BEAM TRANSMITTERHBTX15IR BEAM TRANSMITTER1194 - Immediate$31.05Näytä tiedot
Published: 2023-12-14