Cylindrical Battery Contacts

MPD provides a wide variety of cylindrical battery contacts in various mounting styles

Image of MPD Cylindrical Battery ContactsMPD manufactures battery contacts and springs for use with cases that have molded battery compartments, as well as for PCB mounting. These cost effective contacts allow a battery holder to be designed right into the body of the device while guaranteeing strong electrical connectivity with MPD's high quality battery contacts and springs. MPD makes contacts and springs for use with all popular battery sizes, as well as some generic contacts for use with other types of cells.

Features
  • Available in surface-mount, through-hole, and customer mounting options
  • RoHS 2 compliant
  • Used in conjunction with AAAA, AAA, AA, C, and D batteries

Dual Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATTERY CONTACT SPRING D 2 CELLBK-874BATTERY CONTACT SPRING D 2 CELL521 - Immediate$0.53Näytä tiedot
BATTERY CONTACT SPRING AA 2 CELL4-2BATTERY CONTACT SPRING AA 2 CELL1879 - Immediate$0.27Näytä tiedot
BATTERY AAA 2 CELLSN-T7-06ABATTERY AAA 2 CELL0 - Immediate$1.10Näytä tiedot
BATT CONTACT SPRING AAA 2 CELLSN-T7-02ABATT CONTACT SPRING AAA 2 CELL240 - Immediate$0.72Näytä tiedot
BATT CONT SPR AA 2 CELL PC PINSN-T5-4BATT CONT SPR AA 2 CELL PC PIN334 - Immediate$0.45Näytä tiedot

Battery Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATTERY CONTACT SPRING AABCAA-HDBATTERY CONTACT SPRING AA18121 - Immediate$0.38Näytä tiedot
BATTERY CONTACT CLIP AA PC PINBK-92BATTERY CONTACT CLIP AA PC PIN81969 - Immediate$0.40Näytä tiedot
BATTERY RETAINER COIN 4.8MM SMDBK-414-TRBATTERY RETAINER COIN 4.8MM SMD0 - Immediate$0.38Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2003BATTERY RETAINER COIN 20MM SMD8349 - Immediate$0.51Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMD21648 - Immediate$0.67Näytä tiedot
Published: 2016-05-11