Covered 8-AA Battery Pack

MPD's BK-030 8-AA battery pack includes a 2.1 I.D. barrel plug for easy connection

Image of MPD's Dual Covered 8-AA Battery PackMPD's BK-030 is made of a polypropylene housing with spring steel, nickel-plated contacts. The output of 12 V for the eight batteries can be used with many consumer products. Typical applications include industrial products, computer circuit boards, and products requiring high reliability with excellent vibration resistance, such as those found in industrial machines.

Dual Covered 8-AA Battery Pack

KuvaManufacturer Part NumberKuvausAkkukennon kokoKennojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
BATTERY HOLDER AA 8 CELL LEADSBK-030BATTERY HOLDER AA 8 CELL LEADSAA8524 - Immediate$8.72Näytä tiedot

Cylindrical Holders

KuvaManufacturer Part NumberKuvausAkkukennon kokoKennojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
BATTERY HOLDER 1/2AA PC PIN6S-1-2AABATTERY HOLDER 1/2AA PC PIN1/2AA1788 - Immediate$1.06Näytä tiedot
BATTERY HOLDER 2/3A PC PIN6S-2-3ABATTERY HOLDER 2/3A PC PIN2/3A15870 - Immediate$1.11Näytä tiedot
BATTERY HOLDER AA PC PIN6S-AABATTERY HOLDER AA PC PINAA12864 - Immediate$1.53Näytä tiedot
BATTERY HOLDER 1/2AA PC PIN815-0931BATTERY HOLDER 1/2AA PC PIN1/2AA19541 - Immediate$1.23Näytä tiedot
BATTERY HOLDER 1/2AA PC PINABH1-2AABATTERY HOLDER 1/2AA PC PIN1/2AA11048 - Immediate$1.89Näytä tiedot
Published: 2015-12-15