BK-57 AA SMD Battery Contact

MPD's battery clips have twin SMD leads that solder to a PCB for added reliability

Image of MPD Memory Protection Devices BK-57 AA SMD Battery ContactMPD's BK-57 is a surface-mounting AA battery contact. Normally used in pairs, these clips have a great price/performance combination for adding a AA battery to a PCB. The pair of contacts use pressure to connect with one AA battery, and multiples of contacts can make a series or parallel circuit through the PCB for groups of batteries. These contacts make it very easy to insert and remove a AA battery because of the excellent access afforded.

Phosphor bronze is the base metal, which is stronger than brass, with better spring properties. Phos-bronze is well-known for its durability, strength, low coefficient friction, fair electrical conductivity, and low thermal conductivity and is commonly used as non-ferrous spring alloy. Each SMD lead has a solder hole that contributes to the solder wicking up onto the AA battery contact for additional joint strength.

BK-57 AA SMD Battery Contact

KuvaManufacturer Part NumberKuvausTyyppiAkkukennon kokoKennojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
BATTERY CONTACT CLIP AA SMDBK-57-TRBATTERY CONTACT CLIP AA SMDKosketinklipsiAA112409 - Immediate$0.74Näytä tiedot

Other MPD Battery Products

KuvaManufacturer Part NumberKuvausTyyppiAkkukennon kokoKennojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
BATTERY CONTACT SPRING AA 2 CELL4-2BATTERY CONTACT SPRING AA 2 CELLKosketinjousi (kela)AA21886 - Immediate$0.26Näytä tiedot
BATTERY HOLDER 2/3A PC PIN6S-2-3ABATTERY HOLDER 2/3A PC PINPidike (avoin)2/3A15870 - Immediate$1.11Näytä tiedot
BATTERY HOLDER AA PC PIN6S-AABATTERY HOLDER AA PC PINPidike (avoin)AA12864 - Immediate$1.53Näytä tiedot
BATTERY HOLDER 1/2AA PC PIN815-0931BATTERY HOLDER 1/2AA PC PINPidike (avoin)1/2AA19541 - Immediate$1.23Näytä tiedot
BATTERY CONTACT SPRING PC PINABG-02BATTERY CONTACT SPRING PC PINKosketinjousi (lehti)--5355 - Immediate$0.50Näytä tiedot
Published: 2018-07-13