BC-2600 Top Loading CR2032 Lithium Battery Retainer

MPD's BC-2600 for 20 mm diameter batteries offers a vertical replacement feature

Image of MPD's Top Loading CR2032 Lithium Battery RetainerMPD's BC-2600 is a top-loading CR2032 lithium battery retainer featuring vertical replacement. At well under 0.5 grams, it is lighter weight than competing designs. The excellent connectivity of BC-2600 makes it particularly suitable for applications where a reliable connection is paramount. The battery is changed from the top, unlike typical retainers that are side loading.

The lithium battery retainer is made of nickel-plated phosphor bronze and offers three large pressure contacts optimized to keep a tight connection with the cell. Shock and vibration resistance per EIA-364 assures designers of trouble-free use in handheld applications.

Features
  • CR2032 lithium coin cells typically offer 220 mAh to 240 mAh
  • Patented technology from MPD, United States Patent Number 10,333,116
  • Handheld medical devices like thermometers and glucose meters
  • Particularly suitable for automobile keyfobs

Top Loading CR2032 Lithium Battery Retainer

KuvaManufacturer Part NumberKuvausAkkukennon kokoKennojen lukumääräAkkusarjaSaatavana oleva määrä HintaNäytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2600BATTERY RETAINER COIN 20MM SMDKolikko, 20,0mm1203219567 - Immediate$0.76Näytä tiedot

Associated 20 mm Coin Cell Retainers

KuvaManufacturer Part NumberKuvausAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2003-2-TRBATTERY RETAINER COIN 20MM SMDPCB, Kiinnitys pintaan4866 - Immediate$0.66Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2003-G-TRBATTERY RETAINER COIN 20MM SMDPCB, Kiinnitys pintaan2187 - Immediate$0.87Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMDPCB, Kiinnitys pintaan21662 - Immediate$0.66Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2018-TRBATTERY RETAINER COIN 20MM SMDPCB, Kiinnitys pintaan8945 - Immediate$0.66Näytä tiedot
BATTERY RETAINER COIN 20MM SMDBC-2020-TRBATTERY RETAINER COIN 20MM SMDPCB, Kiinnitys pintaan5287 - Immediate$0.74Näytä tiedot
Published: 2019-08-02