MTi-320 Active Heading Tracker (AHT) Module

Xsens/Movella's MTi-320 module features a small form factor design for easy integration into applications

Image of Xsens/Movella's MTi-320 Active Heading Tracker (AHT) ModuleXsens/Movella's MTi-320 AHT module is designed for high-volume applications requiring accurate heading tracking in magnetically distorted environments. This AHT module features a small form factor design for easy integration into applications. The MTi-320 AHT module features the Xsens optimized strap-down algorithm (AttitudeEngine™) that performs high-speed, dead-reckoning calculations at 1 kHz for capturing high-frequency motions accurately. This module is compact, IP51-rated, and operates within a -40°C to +85°C temperature range.

Features
  • Compact design
  • IP51-rated
  • Xsens optimized strap-down algorithm (AttitudeEngine)
  • Provides high accuracy and sensor auto-calibration
Specifications
  • Specifications
    • 0.5° roll/pitch accuracy
    • 4.5 V to 24 V input voltage range
    • 300 mW power consumption
    • RS232 interfaces
  • Gyroscope
    • 2000°/sec standard full range
    • 230 Hz bandwidth
  • Accelerometer
    • 16 g standard full range
    • 230 Hz bandwidth
  • Magnetometer
    • ±8 G standard full range
    • 0.5 mG total RMS noise
    • 0.25 non-linerity
    • 0.25 mG resolution

MTi-320 Active Heading Tracker (AHT) Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MTI-320 - ACTIVE HEADING TRACKERMTI-320-3AMTI-320 - ACTIVE HEADING TRACKER3 - Immediate$444.05Näytä tiedot
EVAL BOARD FOR MTI-320MTI-320-3A-SKEVAL BOARD FOR MTI-32024 - Immediate$611.02Näytä tiedot
Published: 2024-03-18