ME Series Enclosed Basic Limit Switches

Moujen’s switches are simple to use and suitable for a wide range of applications

Image of Moujen ME Series Enclosed Basic Limit SwitchesMoujen's ME series basic limit switches feature an enclosure that is a durable plastic cover with a zinc-alloy bottom. The enclosure is rated for IP65 of protection, providing better resistance to dust, water, and oil. The ME series products use 99.9% silver contacts ensuring nonstop electrical signals. The ME series features a wide range of actuator types and materials. Once chosen, the head can rotate and be easily adjusted, reducing down-time. As a Form Z, SPDT switch, the ME series products are simple to use and incorporate into a variety of systems. They also comply with CE, UL, CCC, and RoHS.

Features
  • Form Z, SPDT switch
  • Wide range of actuator types
  • 99.9% silver contacts
  • Field-adjustable actuator heads
  • Durable plastic cover with zinc-alloy bottom enclosure
Applications
  • Roll-up gates and doors
  • Elevators
  • Flap doors
  • Conveyor belts
  • CNC machines
  • 3D printers
  • Packaging machines

ME Series Enclosed Basic Limit Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPDT-DB/DM Enclosed Limit SwtichME-8107SPDT-DB/DM Enclosed Limit Swtich71 - Immediate$23.72Näytä tiedot
SWITCH LIMIT SPDT 5A 250VME-8108SWITCH LIMIT SPDT 5A 250V11 - Immediate$23.72Näytä tiedot
SWITCH LIMIT SPDT 5A 250VME-8111SWITCH LIMIT SPDT 5A 250V47 - Immediate$19.92Näytä tiedot
SWITCH LIMIT SPDT 5A 250VME-8112SWITCH LIMIT SPDT 5A 250V124 - Immediate$21.43Näytä tiedot
SWITCH LIMIT SPDT 5A 250VME-8166SWITCH LIMIT SPDT 5A 250V94 - Immediate$20.96Näytä tiedot
SWITCH LIMIT SPDT 5A 250VME-9101SWITCH LIMIT SPDT 5A 250V57 - Immediate$20.96Näytä tiedot
Published: 2023-03-21