USB Type-C Connectors and Cable Assemblies

Molex shielded Type-C universal serial bus (USB) I/O cable assemblies, plugs, and receptacles for a variety of applications

Image of Molex's USB Type-C Connectors and Cable Assemblies Molex's more compact USB Type-C connectors offer greater PCB savings while enabling high-frequency mating in data, consumer, and other I/O applications. The USB Type-C connectors are available in plug or receptacle and six different Type-C cable options in black or white.

Video: Product Spotlight - USB Type-C

Features and Benefits
  • Support for 5 A of power in plug and receptacles
    • Reduces battery-charging time by 64% versus micro-USB 2.0's current rating of 1.8 A
  • Mid-plate connector tongue design in receptacle
    • Ensures high reliability while preventing damage from connector abuse
  • High-temperature nylon insert-mold receptacle housing
    • Increases connector strength to reduce potential shorting between mid-plate and terminals
  • Single-piece metal shell on cable plug
    • Provides easy identification and differentiation against non-Type-C USB cables
  • Up to 10 Gbps data speed
    • Ideal for high-speed network applications
  • Supports 4K resolution display
    • Delivers high-quality display
  • Fully shielded
    • Provides EMI/RFI protection
  • Mylar between plug housing and shell
    • Prevents potential electrical shorting during mating
  • High normal force terminal design on plug
    • Stabilizes electrical performance while supporting higher current-carrying capacity with reduced temperature-rise
  • Availability of cable options meeting USB 2.0 and 3.1 speeds
    • Suits a variety of users depending on application requirements
Applications
  • IoT
  • Industrial and commercial
  • Automotive
  • Consumer
  • Medical
  • Aviation
  • Smart home systems

USB Type-C Connectors and Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 A PLUG TO C PLG 3.28'0687980001CBL USB2.0 A PLUG TO C PLG 3.28'0 - Immediate$5.40Näytä tiedot
CBL USB2.0 C PLUG TO C PLG 3.28'0687980002CBL USB2.0 C PLUG TO C PLG 3.28'0 - Immediate$7.64Näytä tiedot
CABLE C PLUG TO C PLUG 3.28'0687980003CABLE C PLUG TO C PLUG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CABLE C PLUG TO C PLUG 2.62'0687980004CABLE C PLUG TO C PLUG 2.62'0 - ImmediateSee Page for PricingNäytä tiedot
CBL USB2.0 A PLUG TO C PLG 3.28'0687980005CBL USB2.0 A PLUG TO C PLG 3.28'0 - Immediate$5.40Näytä tiedot
CONN PLUG USB3.1 TYPEC BRD EDGE1054440001CONN PLUG USB3.1 TYPEC BRD EDGE12000 - Immediate$2.48Näytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RA1054500101CONN RCP USB3.1 TYPEC 24P SMD RA37852 - Immediate$2.04Näytä tiedot
CABLE A PLUG TO C PLUG 3.28'0687980007CABLE A PLUG TO C PLUG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CBL USB2.0 C PLUG TO C PLG 3.28'0687980008CBL USB2.0 C PLUG TO C PLG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CBL USB2.0 A PLUG TO C PLG 3.28'0687980009CBL USB2.0 A PLUG TO C PLG 3.28'0 - Immediate$2.74Näytä tiedot
CBL USB2.0 C PLUG TO C PLG 3.28'0687980010CBL USB2.0 C PLUG TO C PLG 3.28'0 - Immediate$3.34Näytä tiedot
CBL USB2.0 A PLUG TO C PLG 3.28'2038000025CBL USB2.0 A PLUG TO C PLG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CABLE A PLUG TO C PLUG 3.28'2038000026CABLE A PLUG TO C PLUG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
Updated: 2019-01-29
Published: 2016-08-08