SolderRight Direct-Solder Terminals

Molex introduces its low-profile SolderRight Direct-Solder Terminals for tight package constraints

Image of Molex's SolderRight™ Direct-Solder TerminalsIdeal for tight packaging constraints, Molex's low-profile SolderRight Direct-Solder Terminals enable right-angle connections to a PCB at a low applied cost. Right-angle mounting orientation provides super-low-profile solder options for wires exiting a PCB (much lower than a "solder and bend" operation that many customers use). Solder pins positioned between the insulation and conductor crimps offer superior wire strain relief and resist terminal and solder-joint breakage if a wire is pulled. Multiple terminal/wire size ranges (14 to 28 AWG) are available. They enable signal-to-power current capability while optimizing PCB space. The twin solder pins provide unmatched stability for solder processing and allow redundant current paths.

Specifications
    Reference information
  • Packaging: Reels
  • UL File No.: Yes, UL486E (pending)
  • Mates with: PCB
  • Designed in: Millimeters
  • RoHS: Yes
  • Halogen free: Yes
  • Glow wire compliant: Yes
    Electrical
  • Voltage (max.): Application dependent
  • Current (max.): 14.0 A
  • Contact resistance (max.): 30 milliohms
  • Mechanical
  • Terminal insertion force to PCB (avg.): 29.86 N
  • Terminal retention to PCB (avg.): 23.57 N
    Physical
  • Contact: Brass
  • Plating: Tin
  • Underplating: Nickel
  • PCB thickness: 0.62 mm to 0.93 mm
  • Operating temperature: -40 to +105°C

 

SolderRight Direct-Solder Terminals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN TERM WTB 14-16AWG TIN1722490100CONN TERM WTB 14-16AWG TIN51209 - Immediate$0.25Näytä tiedot
CONN TERM WTB 18-20AWG TIN1722490200CONN TERM WTB 18-20AWG TIN98977 - Immediate$0.25Näytä tiedot
CONN TERM WTB 22-24AWG TIN1726770100CONN TERM WTB 22-24AWG TIN98021 - Immediate$0.22Näytä tiedot
CONN TERM WTB 26-28AWG TIN1726770200CONN TERM WTB 26-28AWG TIN12634 - Immediate$0.21Näytä tiedot
Published: 2015-01-05