Polymicro Technologies Optical Fiber Solutions

Molex’s optical fiber bundles, fused bundles and assemblies are ideal for medical, industrial, and scientific applications

Image of Molex's Polymicro Technologies™ Optical Fiber SolutionsMolex’s Polymicro Technologies specialty optical fiber solutions offer a wide arrangement of fiber bundles, fused bundles, and assemblies made from raw materials in their vertically integrated facility for unparalleled customization to meet the user's application requirements and allow for cost savings. Fused bundling eliminates epoxy, fluorescence, and inter-fiber spaces for use in high-temperature applications requiring high-power density lamps and lasers.

Molex's core technologies include drawing and coating pure synthetic fused silica and quartz to produce optical fiber and capillary tubing. These products are produced by dialing in preforms using state of the art technology. Molex's value-added technologies include, but are not limited to assemblies, bundles, packaging, labeling, sterilization, and laser-machined custom end-face preparation to provide the customer the final product that meets their specific needs. Molex's most important core component is customer service, taking manufacturing and engineering abilities together to compile the final product that meets the needs of their customers. Typical industries served are, but not limited to, analytical, medical, aerospace, military, industrial, telecommunication, and communication.

Fiber Diagram

Image of Molex's Polymicro Technologies™ Optical Fiber and Capillary Solutions

Polymicro Technologies™ Optical Fiber Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL FIBER OPTIC 110UM 25M1068000098CBL FIBER OPTIC 110UM 25M0 - Immediate$46.80Näytä tiedot
CBL FIBER OPTIC 165UM 25M1068000100CBL FIBER OPTIC 165UM 25M0 - Immediate$90.90Näytä tiedot
CBL FIBER OPTIC 220UM 25M1068000101CBL FIBER OPTIC 220UM 25M0 - Immediate$81.46Näytä tiedot
CBL FIBER OPTIC 110UM 25M1068000058CBL FIBER OPTIC 110UM 25M0 - Immediate$46.80Näytä tiedot
CBL FIBER OPTIC 165UM 25M1068000059CBL FIBER OPTIC 165UM 25M0 - Immediate$74.67Näytä tiedot
CBL FIBER OPTIC 220UM 25M1068000060CBL FIBER OPTIC 220UM 25M0 - Immediate$119.00Näytä tiedot

Cleaving Stone

KuvaManufacturer Part NumberKuvausSpesifikaatiotKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
CLEAVING STONE 1"X1"1068680064CLEAVING STONE 1"X1"-Kapillaarinen putkisto355 - Immediate$6.31Näytä tiedot
Published: 2016-02-25