Pico-Lock Connectors

Molex’s 1.00 mm pitch wire-to-board connector system is ideal for a wide range of applications

Image of Molex Pico-Lock 1.00mm ConnectorsMolex's 1.00 mm Pico-Lock wire-to-board connector system is ideal for applications requiring ultra-low profile, high-current and secure locking.

Notebook and tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a style of connector that offers a very low-profile, high-current-carrying capability, and a robust positive lock to maintain its connection even when subjected to shock or vibration. The Pico-Lock system, now available in a 1.00 mm pitch version, is the first miniature wire-to-board connector system to combine all these features to meet numerous needs.

Features
  • RoHS compliant
  • Voltage (max): 150 V
  • Operating temperature range: -40°C to +105°C
  • Housing (positive lock) strength:
    • 1.00 mm pitch (min.): 5 N (0.50 kgf)
  • Pin retention force (min.): 0.5 N (0.05 kgf)
  • Durability (min.): 30 cycles
  • Rated current (max):
    • 28 AWG
      • 2 circuit: 2.5 A
      • 4 circuit: 2.0 A
    • 30 AWG
      • 2 circuit: 2.0 A
      • 4 circuit: 1.5 A
Applications
  • Automotive
    • Control units
    • Heads-up displays
    • Infotainment systems
    • Interior equipment manufacturers
    • Mirrors
  • Consumer
    • Gaming equipment
    • LCD TVs
    • LED TVs
    • Notebook PCs
    • Tablets
  • Industrial
    • Factory automation
    • Power supplies
    • Security systems
    • Smart meters
    • Surveillance cameras
  • Lighting
    • LED lighting
    • Transformers
  • Smart phones and mobile devices
    • Tablets
  • Telecommunications/networking
    • Wireless modems

Pico-Lock Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 3POS 1.00MM5037640301CONN RCPT HSG 3POS 1.00MM42502 - Immediate$0.23Näytä tiedot
CONN RCPT HSG 5POS 1.00MM5037640501CONN RCPT HSG 5POS 1.00MM2025 - Immediate$0.30Näytä tiedot
CONN RCPT HSG 6POS 1.00MM5037640601CONN RCPT HSG 6POS 1.00MM103204 - Immediate$0.29Näytä tiedot
CONN HEADER SMD R/A 3POS 1MM5037630391CONN HEADER SMD R/A 3POS 1MM8548 - Immediate$0.86Näytä tiedot
CONN HEADER SMD R/A 5POS 1MM5037630591CONN HEADER SMD R/A 5POS 1MM8099 - Immediate$1.15Näytä tiedot
CONN HEADER SMD R/A 6POS 1MM5037630691CONN HEADER SMD R/A 6POS 1MM21828 - Immediate$1.30Näytä tiedot
Published: 2019-05-09