Pico-Lock Connector System

The Pico-Lock 1.50 mm pitch wire-to-board system

Image of Molex's Pico-Lock™ Connector SystemMolex's Pico-Lock system offers an ideal combination of low-profile, high-current capacity, and durable locks for any application requiring space savings and secure mating retention. It is able to meet these requirements by offering a 1.50 mm pitch that can accommodate 3.0 A, and a unique, side positive-lock design to achieve the ultra-low profile. The system also offers other robust features such as friction locks for additional mating assurance and visual mating confirmation, and a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance. A small, thin system like this might normally be difficult for operators to mate. A guide rib on the housing addresses this concern by providing polarization along with mating guidance. The system is available in 6-10 circuit sizes and RoHS and low-halogen compliant material. Contacts are gold-plated for durability and reliable electrical performance.

Features and Benefits
  • Ultra-low-profile mate height (2.00 mm)
  • Side positive lock
  • Up to 3.0 A current rating
  • Wide robust-fitting nails (solder tabs)
  • Polarization/mating guide
  • Top friction locks
  • Space savings
  • Secure mating retention and additional space savings
  • High signal-line current capability
  • Secure PCB retention and additional mechanical stability prevents mismating while guiding the housing into the header
  • Additional mating retention and visual mating assurance
Applications
  • Automotive - infotainment systems
  • Commercial vehicle - infotainment
  • Consumer - gaming equipment, LCD TV, LED TVs, notebook PC, security systems, security and alarms, smart meters and tablet PCs
  • Data/communications - desktop and notebook computers
  • Smart phones and mobile devices - tablet PCs
  • Solid state lighting - LED lighting
  • Telecommunications - wireless LAN (WLAN)

Pico-Lock 504050

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HEADER SMD R/A 2POS 1.5MM5040500291CONN HEADER SMD R/A 2POS 1.5MM16554 - Immediate$0.84Näytä tiedot
CONN HEADER SMD R/A 4POS 1.5MM5040500491CONN HEADER SMD R/A 4POS 1.5MM40386 - Immediate$0.88Näytä tiedot
CONN HEADER SMD R/A 3POS 1.5MM5040500391CONN HEADER SMD R/A 3POS 1.5MM6549 - Immediate$0.95Näytä tiedot
CONN HEADER SMD R/A 6POS 1.5MM5040500691CONN HEADER SMD R/A 6POS 1.5MM14536 - Immediate$1.16Näytä tiedot
CONN HEADER SMD R/A 7POS 1.5MM5040500791CONN HEADER SMD R/A 7POS 1.5MM308 - Immediate$1.25Näytä tiedot
CONN HEADER SMD R/A 8POS 1.5MM5040500891CONN HEADER SMD R/A 8POS 1.5MM23278 - Immediate$1.33Näytä tiedot
CONN HEADER SMD R/A 10POS 1.5MM5040501091CONN HEADER SMD R/A 10POS 1.5MM28479 - Immediate$1.52Näytä tiedot
CONN HEADER SMD R/A 5POS 1.5MM5040500591CONN HEADER SMD R/A 5POS 1.5MM2545 - Immediate$1.66Näytä tiedot
CONN HEADER SMD R/A 9POS 1.5MM5040500991CONN HEADER SMD R/A 9POS 1.5MM15203 - Immediate$1.76Näytä tiedot
CONN HEADER SMD R/A 12POS 1.5MM5040501291CONN HEADER SMD R/A 12POS 1.5MM2119 - Immediate$1.82Näytä tiedot
CONN HEADER SMD R/A 11POS 1.5MM5040501191CONN HEADER SMD R/A 11POS 1.5MM3340 - Immediate$1.86Näytä tiedot

Pico-Lock 504051

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT HSG 4POS 1.50MM5040510401CONN RCPT HSG 4POS 1.50MM54523 - Immediate$0.28Näytä tiedot
CONN RCPT HSG 6POS 1.50MM5040510601CONN RCPT HSG 6POS 1.50MM54756 - Immediate$0.33Näytä tiedot
CONN RCPT HSG 2POS 1.50MM5040510201CONN RCPT HSG 2POS 1.50MM42600 - Immediate$0.24Näytä tiedot
CONN RCPT HSG 3POS 1.50MM5040510301CONN RCPT HSG 3POS 1.50MM74157 - Immediate$0.24Näytä tiedot
CONN RCPT HSG 7POS 1.50MM5040510701CONN RCPT HSG 7POS 1.50MM11072 - Immediate$0.39Näytä tiedot
CONN RCPT HSG 8POS 1.50MM5040510801CONN RCPT HSG 8POS 1.50MM8380 - Immediate$0.44Näytä tiedot
CONN RCPT HSG 5POS 1.50MM5040510501CONN RCPT HSG 5POS 1.50MM28176 - Immediate$0.49Näytä tiedot
CONN RCPT HSG 11POS 1.50MM5040511101CONN RCPT HSG 11POS 1.50MM30957 - Immediate$0.65Näytä tiedot
CONN RCPT HSG 12POS 1.50MM5040511201CONN RCPT HSG 12POS 1.50MM0 - Immediate$0.54Näytä tiedot
CONN RCPT HSG 9POS 1.50MM5040510901CONN RCPT HSG 9POS 1.50MM0 - Immediate$0.51Näytä tiedot

Pico-Lock 504052

KuvaManufacturer Part NumberKuvausJohdon paksuusSaatavana oleva määrä Hinta
CONN FML SKT 24-28AWG CRIMP GOLD5040520098CONN FML SKT 24-28AWG CRIMP GOLD24-28 AWG349502 - Immediate$0.16Näytä tiedot
CONN SOCKET 30-32AWG CRIMP GOLD5040520298CONN SOCKET 30-32AWG CRIMP GOLD30-32 AWG72419 - Immediate$0.16Näytä tiedot
Published: 2013-10-09