Mini-SPOX™ Wire-to-Board Connector System

Molex's connector system features a secure friction lock in a compact 2.50 mm pitch and is available in multiple configurations

Image of Molex's Mini-SPOX Wire-to-Board Connector System Ideal for compact applications, Molex's Mini-SPOX 2.50 mm wire-to-board connector system provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.

Rugged automobile and industrial applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. The Mini-SPOX connector system features a friction lock for secure mating retention. High retention force provides electrical reliability in rugged environments.

In microminiature wire-to-board applications, operators can fail to ensure proper mating orientation. This can lead to failure in the end product. The unique non-rectangular housing shape of the Mini-SPOX ensures proper mating orientation.

Often designers from consumer and vehicle industries have a real estate space issue on their PC board because of increasing demand for more components. The Mini-SPOX system features a secure friction lock in a very compact 2.50 mm pitch.

Customers choose different connectors from different vendors, making their procurement process complex and often causing compatibility issues. The Mini-SPOX wire-to-board connector system is available in 2 to 15 circuit single-row connectors in vertical and right-angle configurations. Furthermore, Molex has a wide range of connectors for almost all connector requirements in nearly all markets.

Applications
  • Consumer
    • Air conditioners
    • Desktop PCs
    • Drones
    • Gaming machines
    • Laser printers
    • Vacuum cleaners
    • White goods
  • Automotive
    • Internal connection with other units
    • Shifters
    • Steering wheels, paddle shifts, and combination switches
  • Industrial automation
    • Automation equipment

Mini-SPOX Headers

KuvaManufacturer Part NumberKuvausRiviväli - liitäntäSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER VERT 8POS 2.5MM0099990992CONN HEADER VERT 8POS 2.5MM-6182 - Immediate$0.34Näytä tiedot
CONN HEADER VERT 2POS 2.5MM0022035025CONN HEADER VERT 2POS 2.5MM-44887 - Immediate$0.17Näytä tiedot
CONN HEADER VERT 3POS 2.5MM0022035035CONN HEADER VERT 3POS 2.5MM-28267 - Immediate$0.19Näytä tiedot

Mini-SPOX Housing

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 4POS 2.50MM0050375043CONN RCPT HSG 4POS 2.50MM19598 - Immediate$0.12Näytä tiedot
CONN RCPT HSG 2POS 2.50MM0050375023CONN RCPT HSG 2POS 2.50MM121246 - Immediate$0.10Näytä tiedot
CONN RCPT HSG 3POS 2.50MM0050375033CONN RCPT HSG 3POS 2.50MM11635 - Immediate$0.11Näytä tiedot

Mini-SPOX Terminals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET 22-28AWG CRIMP TIN0008701040CONN SOCKET 22-28AWG CRIMP TIN23485 - Immediate$0.20Näytä tiedot
CONN SOCKET 22-28AWG CRIMP TIN0008701039CONN SOCKET 22-28AWG CRIMP TIN646729 - Immediate$0.02Näytä tiedot
CONN SOCKET 22-28AWG CRIMP TIN0039000160CONN SOCKET 22-28AWG CRIMP TIN251666 - Immediate$0.08Näytä tiedot

Mini-SPOX Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KIT CONN MINI-SPOX 2.5MM0766500167KIT CONN MINI-SPOX 2.5MM16 - Immediate$20.95Näytä tiedot
Published: 2019-04-22