Micro-Lock 1.25 mm Pitch SMT Wire-to-Board System

Molex introduces its Micro-Lock 1.25 mm pitch SMT wire-to-board system with single and dual rows, positive lock

Image of Molex's Micro-Lock™ 1.25 mm Pitch SMT Wire-to-Board SystemIdeal for tight-packaging applications in all industries, the Molex Micro-Lock 1.25 mm pitch system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system, while also providing a wide range of mating configurations and superior pin and terminal protection. Available in single and dual rows in both straight and right-angle configurations, the system is ideal for any application that requires space savings and mating variation.

The Micro-Lock 1.25 mm pitch system offers many of the same features as Molex’s Micro-Lock 2.00 mm pitch system. These include an outer thumb-latch design with two locking points for ease-of-use and secure contact, and a mating design that protects the pins and terminals while providing low insertion force. Key differences between the two systems are size and current rating. The Micro-Lock 1.25 system is about 75% smaller, and is rated at 1.5 A versus 3.0 A for Micro-Lock 2.0.

The Micro-Lock 1.25 mm family is available in 2-16 circuits for single row, and 16-40 circuits for dual row. The system offers low-halogen material not only for connectors, but also in the wire-harness material used. The system comes standard in natural color material, with custom versions available in different colors to support certain mating and application requirements.

Micro-Lock 504185

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN 26-30AWG CRIMP TIN5041851000CONN 26-30AWG CRIMP TIN65362 - Immediate$0.09Näytä tiedot

Micro-Lock 504186

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT HSG 20POS 1.25MM5041862000CONN RCPT HSG 20POS 1.25MM8496 - Immediate$0.45Näytä tiedot
CONN RCPT HSG 24POS 1.25MM5041862400CONN RCPT HSG 24POS 1.25MM7573 - Immediate$0.59Näytä tiedot
CONN RCPT HSG 40POS 1.25MM5041864000CONN RCPT HSG 40POS 1.25MM3666 - Immediate$1.07Näytä tiedot
CONN RCPT HSG 28POS 1.25MM5041862800CONN RCPT HSG 28POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot

Micro-Lock 504187

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HEADER SMD 16POS 1.25MM5041871670CONN HEADER SMD 16POS 1.25MM97819 - Immediate$0.78Näytä tiedot
CONN HEADER SMD 20POS 1.25MM5041872070CONN HEADER SMD 20POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot
CONN HEADER SMD 38POS 1.25MM5041873870CONN HEADER SMD 38POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot
CONN HEADER SMD 36POS 1.25MM5041873670CONN HEADER SMD 36POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot

Micro-Lock 504189

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HEADER SMD R/A 16POS 1.25MM5041891670CONN HEADER SMD R/A 16POS 1.25MM2645 - Immediate$1.45Näytä tiedot
CONN HEADER SMD R/A 24POS 1.25MM5041892470CONN HEADER SMD R/A 24POS 1.25MM1296 - Immediate$1.87Näytä tiedot
CONN HEADER SMD R/A 32POS 1.25MM5041893270CONN HEADER SMD R/A 32POS 1.25MM927 - Immediate$2.44Näytä tiedot
CONN HEADER SMD R/A 20POS 1.25MM5041892070CONN HEADER SMD R/A 20POS 1.25MM0 - Immediate$1.77Näytä tiedot

Micro-Lock 504193

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT HSG 2POS 1.25MM5041930200CONN RCPT HSG 2POS 1.25MM53779 - Immediate$0.15Näytä tiedot
CONN RCPT HSG 4POS 1.25MM5041930400CONN RCPT HSG 4POS 1.25MM30480 - Immediate$0.22Näytä tiedot
CONN RCPT HSG 5POS 1.25MM5041930500CONN RCPT HSG 5POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT HSG 8POS 1.25MM5041930800CONN RCPT HSG 8POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT HSG 7POS 1.25MM5041930700CONN RCPT HSG 7POS 1.25MM0 - ImmediateSee Page for PricingNäytä tiedot

Micro-Lock 504194

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HEADER SMD 2POS 1.25MM5041940270CONN HEADER SMD 2POS 1.25MM2598 - Immediate$0.77Näytä tiedot
CONN HEADER SMD 3POS 1.25MM5041940370CONN HEADER SMD 3POS 1.25MM6646 - Immediate$0.91Näytä tiedot
CONN HEADER SMD 8POS 1.25MM5041940870CONN HEADER SMD 8POS 1.25MM6022 - Immediate$1.34Näytä tiedot

Micro-Lock 504195

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HEADER SMD R/A 4POS 1.25MM5041950470CONN HEADER SMD R/A 4POS 1.25MM10942 - Immediate$1.08Näytä tiedot
CONN HEADER SMD R/A 5POS 1.25MM5041950570CONN HEADER SMD R/A 5POS 1.25MM8403 - Immediate$1.18Näytä tiedot
CONN HEADER SMD R/A 2POS 1.25MM5041950270CONN HEADER SMD R/A 2POS 1.25MM14475 - Immediate$0.83Näytä tiedot
Published: 2014-08-07