Memory Card Combo Connectors

Molex's stacking-type memory card combo connectors with detect switch

Image of Molex's Memory Card Combo ConnectorsMolex's space-saving stacking-type memory card combo connectors combine two formats in a single unit for easy memory card access and removal to meet various mobile application needs. This prevents contact stubbing and ensures smooth insertion and withdrawal of card and prevents incorrect insertion. It also assures secure PCB retention and eliminates the need to turn off power or remove the battery. These connectors provide optimum PCB real estate and vertical space savings. Max voltage is 10 V with a current max of 0.5 A. They have 10,000 cycles on the MicroSD and 5,000 cycles on the Micro-SIM.

Memory Card Combo Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiLiittämis-, irrotusmenetelmäPoistopuoliSaatavana oleva määrä HintaNäytä tiedot
CONN MICRO SD/NANO SIM CARD1042391430CONN MICRO SD/NANO SIM CARDLiitin ja ejektoriTyönnä sisään, työnnä ulosVasen0 - Immediate$2.87Näytä tiedot
Published: 2017-03-23