MCX RF Connectors

Molex's MCX RF connectors for GPS tracking, positioning, and navigation devices

Image of Molex's MCX RF ConnectorsMolex's MCX connectors are designed for use in any wire-to-board application where quick and easy snap-on mating is needed. They are available in 50 Ω and 75 Ω with frequencies up to 6 GHz. MCX sub-miniature snap-on connectors offer a stable and durable connection. The sub-miniature design allows other electronic assemblies to be densely packaged on the PCB. MCX connectors are approximately 30% smaller than SMB connectors are, are available in both 50 Ω and 75 Ω versions, and provide good electrical performance to 6 GHz. These connectors are used in telecommunications systems as well as wireless and GPS applications. For medical MRI applications, non-magnetic versions are available. Molex also provides multi-port MCX connectors for coplanar board-to-board and cable-to-board applications.

Features

  • Snap-on coupling
    • Reduces installation time
  • Frequency range DC to 6 GHz
    • Ideal for wireless and GPS applications

  • 50 Ω or 75 Ω versions
    • Cover a broad range of wireless applications
Applications
  • Aerospace and defense
    • GPS
    • Handheld field devices
  • Consumer
    • GPS
    • HDTVs
    • Wireless internet TVs and audio
  • Telecommunications
    • GPS tracking, positioning, and navigation devices
    • Telecommunication networks
    • Wireless base stations
    • Wireless LAN (WLAN)
  • Data/Communications
    • Wireless: LAN, PAN (Bluetooth), WAN
  • Industrial
    • Machine-to-machine (M2M) communications
  • Medical
    • Telemetry
  • Smart phones and mobile devices
    • External antenna port
    • GPS
  • Automotive
    • GPS

Connectors

KuvaManufacturer Part NumberKuvausSuojuksen terminointiSaatavana oleva määrä HintaNäytä tiedot
CONN MCX RCPT STR 50 OHM SMD0734151692CONN MCX RCPT STR 50 OHM SMDJuotostina10309 - Immediate$2.65Näytä tiedot
CONN MCX JACK STR 50 OHM PCB0733660061CONN MCX JACK STR 50 OHM PCBJuotostina20058 - Immediate$2.56Näytä tiedot
CONN MCX RCPT STR 75 OHM SMD0734151631CONN MCX RCPT STR 75 OHM SMDJuotostina1517 - Immediate$4.11Näytä tiedot
CONN MCX JACK R/A 50 OHM PCB0733660030CONN MCX JACK R/A 50 OHM PCBJuotostina4519 - Immediate$3.60Näytä tiedot
CONN MCX RCPT STR 50OHM EDGE MNT0734151061CONN MCX RCPT STR 50OHM EDGE MNTJuotostina4655 - Immediate$6.77Näytä tiedot
CONN MCX PLUG STR 75 OHM SOLDER0734154490CONN MCX PLUG STR 75 OHM SOLDERPuristin133 - Immediate$7.65Näytä tiedot
CONN MCX PLUG R/A 50 OHM SOLDER0733660010CONN MCX PLUG R/A 50 OHM SOLDERPuristin3334 - Immediate$3.44Näytä tiedot
CONN MCX PLUG R/A 75 OHM SOLDER0734153640CONN MCX PLUG R/A 75 OHM SOLDERPuristin5285 - Immediate$7.17Näytä tiedot
CONN MCX RCPT R/A 75 OHM PCB0734150780CONN MCX RCPT R/A 75 OHM PCBJuotostina3066 - Immediate$3.41Näytä tiedot
CONN MCX RCPT STR 50OHM EDGE MNT0734151060CONN MCX RCPT STR 50OHM EDGE MNTJuotostina2437 - Immediate$7.60Näytä tiedot
CONN MCX PLUG STR 50 OHM SOLDER0733660020CONN MCX PLUG STR 50 OHM SOLDERPuristin1649 - Immediate$3.57Näytä tiedot
CONN MCX PLUG STR 50 OHM CRIMP0733660301CONN MCX PLUG STR 50 OHM CRIMPPuristin4027 - Immediate$2.59Näytä tiedot
CONN MCX PLUG R/A 75 OHM SOLDER0734155190CONN MCX PLUG R/A 75 OHM SOLDERPuristin380 - Immediate$6.27Näytä tiedot
CONN MCX RCPT STR 50 OHM SMD0734151691CONN MCX RCPT STR 50 OHM SMDJuotostina8335 - Immediate$2.42Näytä tiedot
CONN MCX RCPT STR 75 OHM SMD0734151630CONN MCX RCPT STR 75 OHM SMDJuotostina6490 - Immediate$3.29Näytä tiedot

Coaxial Cables

KuvaManufacturer Part NumberKuvaus1. liittimen asennustyyppiSaatavana oleva määrä HintaNäytä tiedot
COAX CBL MCX TO MCX 12"0897616134COAX CBL MCX TO MCX 12"Vapaasti riippuva (linja)184 - Immediate$15.33Näytä tiedot
COAX CBL MCX TO MCX 18"0897616762COAX CBL MCX TO MCX 18"Vapaasti riippuva (linja)41 - Immediate$14.41Näytä tiedot
COAX CABLE MCX TO MCX 6"0897616760COAX CABLE MCX TO MCX 6"Vapaasti riippuva (linja)547 - Immediate$12.93Näytä tiedot
COAX CABLE MCX TO MCX 6"0897616133COAX CABLE MCX TO MCX 6"Vapaasti riippuva (linja)44 - Immediate$12.89Näytä tiedot
COAX CBL MCX TO MCX 18"0897616135COAX CBL MCX TO MCX 18"Vapaasti riippuva (linja)384 - Immediate$16.62Näytä tiedot
COAX CBL MCX TO MCX 12"0897616761COAX CBL MCX TO MCX 12"Vapaasti riippuva (linja)163 - Immediate$13.62Näytä tiedot
Published: 2015-12-22