In-Vehicle USB Charger for BC 1.2 Profile

Molex's in-vehicle USB chargers save tooling and engineering costs

Image of Molex's In-Vehicle USB Charger for BC 1.2 ProfileOff-the-shelf USB battery chargers from Molex deliver 5 V and 1.5 A for multiple in-vehicle locations and save in tooling and engineering costs.  These media modules enable the integration of multiple I/O port connection types, such as USB, HDMI, Ethernet, SD memory cards, auxiliary jack inputs, and more, to meet end-system requirements in either active or passive designs.

VideoIn-Vehicle USB Charger

Features
  • Pre-assembled active USB charger with PCB routing and mechanical enclosure design
    • Saves costs in engineering time and tooling; ensures fast delivery time
  • Compliant with battery charging (BC) 1.2 standards
    • Charges up to 5 VDC/1.5 A (with compliant BC 1.2 devices)
  • Designed for existing rocker-switch panels for commercial vehicles
    • Facilitates drop-in design
  • Complete global material sourcing, logistics, and manufacturing solution including: surface-mount or through-hole PCB assembly; final assembly and testing; production parts approval process (PPAP)
    • Offers seamless product introduction from one supplier, providing testing, mass manufacturing, and stocking customers’ supply chain requirements
  • Compact, single-charger design
    • Enables charging-port integration throughout the vehicle
  • Electrical, mechanical, environmental, electromagnetic interference (EMI), electrostatic discharge (ESD), and signal integrity testing completed
    • Saves end user time and money with full turn-key testing and product validation
  • Power-supply architecture adaptable to existing application requirements
    • Ensures compatibility with most in-vehicle 12 V power distribution architectures
  • Compatible automotive I/O connector offering
    • Provides a single-system supplier for added reliability; reduces overall cost
Specifications
  • Reference information
    • Packaging: individual
    • Mates with Micro-Fit 3.0™ receptacle (series no. 43645) and Micro-Fit 3.0 female crimp (series 43030 and 45773)
    • Use with USB A type connector
    • Designed in millimeters
    • RoHS: yes
    • Halogen-free: yes
    • Glow wire compliant: no
  • Medical
    • Mating cycles: 5,000
  • Electrical
    • Voltage (max): 16 VDC
    • Input: 9 VDC to 16 VDC
    • Output (max): 5 VDC ±5% 1.0 A
    • Backlight: blue LED, 12 VDC
  • Physical
    • Housing: polycarbonate/acrylonitrile butadiene styrene (PC+ABS), black
    • Dimensions (mm): 48 H x 26 W x 37.05 D
    • Operating temperature: -40ºC to 85ºC (automotive-grade)

In-Vehicle USB Charger for BC 1.2 Profile

KuvaManufacturer Part NumberKuvausTeho - maksimiSaatavana oleva määrä HintaNäytä tiedot
BATT CHG USB INVEHICLE 5V 1.5A0795405015BATT CHG USB INVEHICLE 5V 1.5A-0 - Immediate$31.34Näytä tiedot
Published: 2016-02-02