HSAutoLink Interconnect System

Molex HSAutoLink interconnect system is a proven, USCAR30-compliant solution for point-to-point in-vehicle connections

Image of Molex HSAutoLink Interconnect SystemThe Molex HSAutoLink interconnect system delivers reliable, USCAR30-compliant connectivity for vehicle applications. With EMI shielding and superior signal integrity, it supports USB 2.0, LVDS, A2B, and Ethernet protocols. Its compact design ensures robust performance and seamless integration for infotainment and navigation systems.

Resources

Features
  • Enhances design flexibility by supporting multiple protocols in the same connector
  • Ensures proper assembly and provides versatility
  • Provides superior signal integrity
  • Withstands high temperatures
  • Optimizes device-side space usage
Applications
  • Automotive
    • Advanced driver assistance systems (ADAS)
    • Cameras
    • Compute modules Infotainment systems
    • Multimedia devices
    • Rear-seat entertainment systems
    • Telematics systems
  • Agricultural Machinery
    • Agricultural vehicles

USB Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 MINI B PLUG-MIN B PLG1110145001CBL USB2.0 MINI B PLUG-MIN B PLG898 - Immediate$19.79Näytä tiedot
CBL USB2.0 MINI B PLUG-MIN B PLG1110145000CBL USB2.0 MINI B PLUG-MIN B PLG1379 - Immediate$21.77Näytä tiedot
CBL USB2.0 MINI B PLUG-MIN B PLG1110415001CBL USB2.0 MINI B PLUG-MIN B PLG1118 - Immediate$17.82Näytä tiedot
CBL USB2.0 A RCP-MIN B PLG 3.28'1110150200CBL USB2.0 A RCP-MIN B PLG 3.28'906 - Immediate$8.87Näytä tiedot
CBL USB2.0 MINI B PLUG-MIN B PLG1110195001CBL USB2.0 MINI B PLUG-MIN B PLG0 - Immediate$2.72Näytä tiedot

USB, DVI, HDMI, and Connector Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FMALE HDR USB2.0 MINI A R/A0496160711CONN FMALE HDR USB2.0 MINI A R/A6124 - Immediate$2.44Näytä tiedot
HSAUTOLINK R/A TYPE-C HMI (2.2MM1040870117HSAUTOLINK R/A TYPE-C HMI (2.2MM1404 - Immediate$1.81Näytä tiedot
CONN FMALE HDR MINI USB B TH R/A1040870801CONN FMALE HDR MINI USB B TH R/A0 - Immediate$2.78Näytä tiedot
HSAUTOLINK R/A CONN. TYPE-C (TAP1040870917HSAUTOLINK R/A CONN. TYPE-C (TAP0 - Immediate$1.02Näytä tiedot
Published: 2025-07-23