Flexi-Latch Right-Angle FPC-to-Board Connector System

Molex's connectors provide superior cable retention force versus standard FPC connectors

Image of Molex Flexi-Latch Right-Angle FPC-to-Board Connector SystemMolex's Flexi-Latch connectors provide superior cable retention force versus standard FPC connectors and applied cost savings versus wire-to-board systems for rugged applications such as automotive lighting or industrial controls

For certain LED headlight applications, multiple LED lamps are arranged on modules on different levels. Original connector solutions included using multiple wire-to-board connectors to link the modules together and to a controller unit. This required multiple assembly steps and component costs. The Molex Flexi-Latch connector system provides a more efficient alternative solution. A single FPC module containing multiple LED lamps can be linked to a controller unit using one Flexi-Latch connector. This saves component and assembly costs versus previous wire-to-board solutions that require multiple harness and header assemblies.

Traditional one-piece FPC connectors are not robust enough to guarantee FPC retention in rugged automotive environments. The Flexi-Latch system includes a durable positive inertial lock design with various cable-hold features to ensure secure electrical contact and mechanical stability. They are available in 2, 3, and 4 circuits.

Applications
  • Automotive
    • Comfort
    • Infotainment systems
    • Lighting
  • Industrial automation
    • Factory automation equipment
  • Consumer
    • Gaming machines
    • Pachinko machines
  • Medical
    • Illumination
    • Medical equipment

Plug Jackets

KuvaManufacturer Part NumberKuvausJakoSaatavana oleva määrä HintaNäytä tiedot
2.0 FPC TO BOARD CONN PLUG JACKE50514802082.0 FPC TO BOARD CONN PLUG JACKE-22525 - Immediate$0.30Näytä tiedot
2.0 FPC TO BOARD CONN PLUG JACKE50514803082.0 FPC TO BOARD CONN PLUG JACKE-18333 - Immediate$0.37Näytä tiedot
2.0 FPC TO BOARD CONN PLUG JACKE50514804082.0 FPC TO BOARD CONN PLUG JACKE-17020 - Immediate$0.34Näytä tiedot

PCB Connectors

KuvaManufacturer Part NumberKuvausTerminointiSaatavana oleva määrä HintaNäytä tiedot
CONN FPC BOTTOM 2POS 2MM R/A5051470290CONN FPC BOTTOM 2POS 2MM R/AJuotostina1367 - Immediate$0.64Näytä tiedot
CONN FPC BOTTOM 4POS 2MM R/A5051470490CONN FPC BOTTOM 4POS 2MM R/AJuotostina3030 - Immediate$0.78Näytä tiedot
CONN FPC BOTTOM 3POS 2MM R/A5051470390CONN FPC BOTTOM 3POS 2MM R/AJuotostina125 - Immediate$0.66Näytä tiedot
Published: 2018-08-20