Field-Attachable D-Sub Connector

Molex's D-sub connectors reduce installation, connection, and troubleshooting time with its unique design

Image of Molex's Field Attachable D-Sub ConnectorMolex’s field-attachable 9-pin D-sub connectors enable field connections to PROFIBUS® bulk cable, effectively reducing installation, connection, and troubleshooting time with its unique design. An integrated programming diagnostics port, an on/off termination switch, and LEDs are available for fast diagnostics and health status of the bus and device. Molex’s industrial automation Brad connectivity products provide one convenient source for specifying numerous passive interconnect requirements for industrial applications. Standardize with Brad system solutions to simplify design, installation, and maintenance processes.

Features
  • Networking
  • Data media
  • Gateways
  • Network interface
  • Power media

Field-Attachable D-Sub Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PROFIBUS;DSUB;9PIN;CON;V-90DEG1201030005PROFIBUS;DSUB;9PIN;CON;V-90DEG0 - Immediate$88.36Näytä tiedot
CONN D-SUB 9PIN W/DIAGNOSTIC1201030003CONN D-SUB 9PIN W/DIAGNOSTIC20 - Immediate$164.46Näytä tiedot
CONN D-SUB 9PIN R/A W/DIAGNOSTIC1201030001CONN D-SUB 9PIN R/A W/DIAGNOSTIC23 - Immediate$130.52Näytä tiedot
DSUB CONN W/DIAGNOSTIC PORT STRT1201035001DSUB CONN W/DIAGNOSTIC PORT STRT24 - Immediate$130.58Näytä tiedot
Published: 2019-10-30