DeviceNet Cordset Solutions

Molex's DeviceNet cordset solutions provide communication mechanisms fulfilling a variety of needs that may be individually implemented or used together in the same system

Image of Molex's DeviceNet Cordset SolutionsMolex's DeviceNet* cordset solutions are designed to be low-cost, real-time, device-level bus architecture that connect sensors and actuators. Wiring and installation of automation devices is greatly simplified while the diagnostic information about the various I/O is enhanced. DeviceNet defines a standard device object-oriented software model that permits multi-vendor interoperability. It offers the user a variety of control architectures, giving the control designer the ability to choose highly distributed control, semi-distributed control, or highly centralized control.

DeviceNet is a digital, multi-drop network and a producer-consumer network. The digital, multi-drop network connects and serves as a communication network between industrial controllers and I/O devices and each device and/or controller is a node on the network. As the producer-consumer network, DeviceNet supports multiple communication hierarchies and message prioritization. These systems can be configured to operate in a master-slave or a distributed control architecture using peer-to-peer communication, offering a single point of connection for configuration and control by supporting both I/O and explicit messaging. Another unique feature is having power on the network.

DeviceNet is also CAN (Controller Area Network) based communication protocol that transmits a maximum of 8-bytes as a single message. Its primary usage is with digital I/O and non-time-critical analog control. DeviceNet supports on-line node insertion and removal.

*DeviceNet is a trademark or registered trademark and is the property of it's respective owner

Video - Product Portfolio for Industrial Automation - SPC IPC Drives

Applications
  • Industrial automation
    • Industrial machinery
    • Semiconductors
  • Data / communications
    • Semiconductors

DeviceNet Cordset Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 5POS RCPT TO WIRE 3.28'1300390284CIRC CBL 5POS RCPT TO WIRE 3.28'0 - Immediate$113.45Näytä tiedot
CIRC CBL 5POS RCPT TO WIRE 3.28'1300390299CIRC CBL 5POS RCPT TO WIRE 3.28'0 - Immediate$83.63Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 16.4'1300250073CIRC CBL 5POS RCPT TO PLUG 16.4'0 - Immediate$132.73Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 3.28'1300250287CIRC CBL 5POS RCPT TO PLUG 3.28'2 - Immediate$76.55Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 3.28'1300250054CIRC CBL 5POS RCPT TO PLUG 3.28'0 - Immediate$81.15Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 9.84'1300250292CIRC CBL 5POS RCPT TO PLUG 9.84'0 - Immediate$86.42Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 6.56'1300250061CIRC CBL 5POS RCPT TO PLUG 6.56'0 - Immediate$98.25Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 9.84'1300250067CIRC CBL 5POS RCPT TO PLUG 9.84'0 - Immediate$85.44Näytä tiedot
Published: 2017-01-05