Brad CAT6A M12 and RJ45 Field-Attachable Connectors

Molex's Brad Micro-Change CAT6A connector system for harsh and high-vibration applications

Image of Molex's Brad CAT6A M12 and RJ45 Field-Attachable ConnectorsSuited for harsh and high-vibration applications, the Brad Micro-Change CAT6A connector system from Molex delivers next-gen speeds of up to 10 gigabit Ethernet and superior signal integrity through a 360° shielded X-code interface. M12 CAT6A X-code or RJ45 connector design, delivers CAT6A speeds of 500 MHz for 10 gigabit Ethernet. It delivers design flexibility through a compact, robust connector interface and meets TIA-568 and ISO/IEC 11801 CAT6A specification. The CAT6A connector system allows blind mating via X-code keying alignment, prevents damage to pins during mating, and eliminates scooping. It guarantees IP67 protection from dust and water, conforms to TIA-568 and IEC 61076-2-10x, and offers maximum voltage 48 V with current 0.5 A. Environmental protection: IP67 for M12 and IP20 for RJ45. Their operating temperature range is -40ºC to +85ºC. The CAT6A halogen free.

Video: Molex - Product Spotlight - Brad EtherNet/IP* for Roller Drives

Applications
  • Commercial vehicles
    • GPS
    • Telematics
    • Mobile data acquisition
    • Railway data networks
    • Video protection systems
  • Industrial automation
    • Robotic welding
    • Food and beverage production
  • Military
    • Vision systems
    • High-speed video communication
    • Vehicle open-system architecture
    • Mobile data acquisition
    • Sensor networks
    • Unmanned vehicles

Brad CAT6A Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 8POS GOLD IDC1203410806CONN PLUG MALE 8POS GOLD IDC46 - Immediate$72.36Näytä tiedot
CONN MOD PLUG 8P8C SHIELDED1300478008CONN MOD PLUG 8P8C SHIELDED30 - Immediate$33.00Näytä tiedot
CONN MOD PLUG 8P8C SHIELDED1300478009CONN MOD PLUG 8P8C SHIELDED0 - Immediate$37.09Näytä tiedot
CONN MOD PLUG 8P8C SHIELDED1300478010CONN MOD PLUG 8P8C SHIELDED65 - Immediate$31.02Näytä tiedot
CONN MOD PLUG 8P8C SHIELDED1300478011CONN MOD PLUG 8P8C SHIELDED1 - Immediate$35.41Näytä tiedot
Published: 2017-03-20