BNC RF Connectors

Molex introduces its BNC RF Connectors, which are small, lightweight, miniature connectors used in a variety of RF applications

Image of Molex's BNC RF ConnectorsMolex's BNC connectors are small, lightweight, miniature connectors that are the most popular connector series used in a variety of RF applications. The double-studded bayonet coupling system of the BNC yields an easy-to-use, quick connecting/disconnecting device that accounts for the BNC's popularity. BNC connectors are used in telecommunications as well as video, audio and test equipment applications. Video applications such as security systems use 75 Ohm versions to match the standard system impedance. For today's HDTV equipment systems, Molex has developed optimized 3 GHz BNC designs.

Digital Product Board
BNC Product Specification
BNC Product Specification (3 GHz)

10 GHz, 50 Ohm Impedance

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN BNC RCPT R/A 50 OHM PCB0731375003CONN BNC RCPT R/A 50 OHM PCB5538 - Immediate$3.15Näytä tiedot
CONN BNC RCPT STR 50 OHM PCB0731315003CONN BNC RCPT STR 50 OHM PCB2437 - Immediate$4.86Näytä tiedot
CONN BNC RCPT R/A 50 OHM PCB0731000154CONN BNC RCPT R/A 50 OHM PCB3373 - Immediate$2.17Näytä tiedot
CONN BNC RCPT R/A 50 OHM PCB0731385033CONN BNC RCPT R/A 50 OHM PCB4409 - Immediate$4.82Näytä tiedot
CONN BNC RCPT STR 50 OHM SOLDER0731000195CONN BNC RCPT STR 50 OHM SOLDER39 - Immediate$7.37Näytä tiedot

4 GHz, 50 Ohm Impedance

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN BNC RCPT R/A 50 OHM PCB0731000223CONN BNC RCPT R/A 50 OHM PCB8 - Immediate$6.78Näytä tiedot
CONN BNC RCPT STR 50 OHM PCB0731000153CONN BNC RCPT STR 50 OHM PCB1395 - Immediate$5.05Näytä tiedot
CONN BNC RCPT R/A 50 OHM PCB0731000090CONN BNC RCPT R/A 50 OHM PCB0 - Immediate$6.60Näytä tiedot

3 GHz 75 Ohm Impedance

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN BNC JACK R/A 75 OHM PCB0731713350CONN BNC JACK R/A 75 OHM PCB2172 - Immediate$10.95Näytä tiedot
CONN BNC JACK R/A 75 OHM PCB0731713356CONN BNC JACK R/A 75 OHM PCB379 - Immediate$11.06Näytä tiedot
CONN BNC RCPT STR 75OHM EDGE MNT0731712601CONN BNC RCPT STR 75OHM EDGE MNT221 - Immediate$22.95Näytä tiedot
Published: 2014-09-09