Battery Connectors

Molex battery connectors are designed to provide a robust and reliable contact interface and a high number of mating cycles

Image of Molex's Battery ConnectorsMolex supplies a wide range of battery connectors, all designed to provide a robust and reliable contact interface and a high number of mating cycles.

The most typical application is for connecting a removable battery pack to a portable device, but these connectors also provide a compact solution for other tight-packaging applications.

While many applications will require a custom-designed battery connector, Molex is able to offer various battery connectors as standard products, with configurations including SMT, compression-style, and through-hole interfaces to the PCB; different circuit sizes; right-angle or parallel battery pack PCB orientations; and different pitch sizes.

Features
  • Stable normal force
    • Secure contact
  • Various configurations and contact heights
    • Meets specific application needs
  • High number of mating cycles
    • Meets requirements of most demanding users
  • One-piece design
    • Cost-effective one-step assembly
  • Overall small size
    • Meets tight-packaging needs
Applications
  • Automotive
    • GPS
  • Consumer
    • Scanners
  • Smart phones and mobile devices
    • GPS
    • Mobile phones

Battery Connectors

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN SPRING BATTERY 4POS SMD0475070010CONN SPRING BATTERY 4POS SMD15037 - Immediate$0.88Näytä tiedot
CONN SPRING BATTERY 4POS SMD0788640001CONN SPRING BATTERY 4POS SMD237163 - Immediate$0.30Näytä tiedot
CONN SPRING BATTERY 4POS SMD0472861001CONN SPRING BATTERY 4POS SMD116479 - Immediate$0.60Näytä tiedot
CONN SPRING BATTERY 4POS R/A SMD0476150001CONN SPRING BATTERY 4POS R/A SMD125302 - Immediate$0.61Näytä tiedot
CONN SPRING MOD 4POS SMD0787324001CONN SPRING MOD 4POS SMD118846 - Immediate$0.50Näytä tiedot
CONN SPRING MOD 6POS SMD0787326021CONN SPRING MOD 6POS SMD140196 - Immediate$0.54Näytä tiedot
CONN SPRING BATTERY 6POS SMD0788641001CONN SPRING BATTERY 6POS SMD242216 - Immediate$0.30Näytä tiedot
CONN SPRING BATTERY 3POS SMD1050400001CONN SPRING BATTERY 3POS SMD17449 - Immediate$0.78Näytä tiedot
CONN SPRING BATTERY 2POS EDGE0474804001CONN SPRING BATTERY 2POS EDGE10 - Immediate$0.24Näytä tiedot
CONN SPRING BATTERY 1POS SMD0908680003CONN SPRING BATTERY 1POS SMD10 - Immediate$0.36Näytä tiedot
CONN SPRING BATTERY 4POS SMD0471031001CONN SPRING BATTERY 4POS SMD10 - Immediate$0.44Näytä tiedot
CONN SPRING BATTERY 4POS SMD0913600003CONN SPRING BATTERY 4POS SMD10 - Immediate$0.44Näytä tiedot
CONN SPRING PISTON 2POS SMD0471190001CONN SPRING PISTON 2POS SMD10 - Immediate$0.45Näytä tiedot
Published: 2016-01-12