0.50 mm SlimStack BTB

Molex's SlimStack 0.50 mm pitch high-speed board-to-board connectors for a wide range of applications

Image of Molex's 0.50 mm SlimStack BTB Molex's SlimStack 0.50 mm pitch high-speed board-to-board connectors offer a wide variety of circuit sizes and stack heights. This variety offers space-saving and design flexibility in a diverse range of applications for transportation, datacom, home and building automation, appliance, and medical industries. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack connectors can meet these low-profile needs.

Applications
  • Automotive
    • Audio
    • Cameras
    • Car column switches
    • Comfort
    • Infotainment systems
    • LiDAR
    • Navigation devices
    • Radar sensors
  • Consumer
    • Digital cameras
    • Flat-panel TVs
    • Gaming equipment
    • Home security
    • Home entertainment systems
    • Smart speakers
    • UAVs/drones
    • VR/AR
  • Data center solutions
    • Servers
    • Storage
  • Data/computing
    • Copiers
    • Office equipment
    • Servers
    • Tablet and notebook PCs
  • Home appliances
    • Air conditioners
    • Cooking
    • Dishwashers
    • Refrigerators
    • Vacuum cleaners
    • Washing machines
  • Industrial
    • IoT interconnection devices
    • Robotics
    • UAVs/drones
  • Industrial automation
    • Factory automation equipment
  • Medical
    • Patient monitors
    • Portable glucose monitors
    • Telehealth - remote patient monitoring systems
  • Smartphones and mobile devices
    • GPS
    • POS terminal
    • Portable audio devices
    • Smartphones
    • Tablets
    • Wearables
    • Wireless charger

Plugs

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG 16POS SMD GOLD5003340160CONN PLUG 16POS SMD GOLD216482 - Immediate$0.86Näytä tiedot
CONN PLUG 60POS SMD GOLD0537480608CONN PLUG 60POS SMD GOLD215472 - Immediate$4.03Näytä tiedot
CONN PLUG 50POS SMD GOLD0555600507CONN PLUG 50POS SMD GOLD216030 - Immediate$3.34Näytä tiedot
CONN PLUG 30POS SMD GOLD5019203001CONN PLUG 30POS SMD GOLD28610 - Immediate$2.86Näytä tiedot
CONN PLUG 50POS SMD GOLD5019205001CONN PLUG 50POS SMD GOLD2261 - Immediate$4.70Näytä tiedot

Receptacles

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT 50POS SMD GOLD0529910508CONN RCPT 50POS SMD GOLD22034 - Immediate$5.71Näytä tiedot
CONN RCPT 60POS SMD GOLD0547220607CONN RCPT 60POS SMD GOLD2750 - Immediate$4.49Näytä tiedot
CONN RCPT 20POS SMD GOLD0529910208CONN RCPT 20POS SMD GOLD215743 - Immediate$1.17Näytä tiedot
CONN RCPT 60POS SMD GOLD0529910608CONN RCPT 60POS SMD GOLD218014 - Immediate$3.64Näytä tiedot
CONN RCPT 70POS SMD GOLD0529910708CONN RCPT 70POS SMD GOLD21644 - Immediate$4.66Näytä tiedot
Published: 2019-06-11