SD Memory Card Connectors

Core micro memory card connector products from Molex

SD Memory Card Connectors Molex is a leader in the development of SD memory card connectors for applications such as digital cameras, portable-audio players and other consumer and data communication devices. Molex's SD card connector development focus is on providing space savings and user-friendly features such as push-push eject designs for smooth card extraction.

Molex Core Micro memory card connectors offer long-term availability and support across a wide variety of industries. By providing faster, smaller, lighter and more cost-effective products, Molex brings a wide range of technology and innovation to the military and aerospace industry. They have developed an array of integrated and custom solutions to assist you in reaching all of your design goals, with exceptional quality, efficiency and reliability, to ensure seamless connectivity in mission critical applications.

Features
  • Secure electrical connection
  • Security and read/write capabilities
  • Accommodates pick-and-place
  • Easy card extraction with tactile feel
  • Card polarization features
  • Gold-plated beveled contacts
  • Prevent incorrect card insertion
  • Protect and detect terminals
  • Compact size
  • Push-push ejector types
  • Mylar tape
  • Space savings
Applications
  • Any mobile device
  • DSC/DVC
  • Mobile phones
  • PDAs
  • Portable audio players

SD Memory Card Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN MICRO SD CARD R/A SMD1040310811CONN MICRO SD CARD R/A SMD6046 - Immediate$1.73Näytä tiedot
CONN MICRO SD CARD R/A SMD5025700893CONN MICRO SD CARD R/A SMD16405 - Immediate$3.45Näytä tiedot
CONN SD CARD R/A SMD5035000991CONN SD CARD R/A SMD0 - Immediate$4.41Näytä tiedot
CONN MICRO SD CARD R/A SMD5027740891CONN MICRO SD CARD R/A SMD0 - Immediate$3.06Näytä tiedot
Published: 2012-06-29