Pico-Clasp Wire-to-Board Connector System

Molex offers its smallest pitch wire-to-board connectors offering friction and positive locks

Image of Molex's Pico-Clasp™ Wire-to-Board ConnectorsThe 1 mm pitch wire-to-board Pico-Clasp connector system from Molex is developed for various connections in flat panel displays (FPD). The compact, small circuit size features of this system also make it ideal for other applications, such as notebook PCs and other compact devices. The system is offered in both single and dual row versions. Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs, and footprint compatibility with some competitive versions.

Applications
  • Notebook PCs
  • Televisions

Rectangular Connectors - Headers, Male Pins

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER SMD R/A 3POS 1MM5019530307CONN HEADER SMD R/A 3POS 1MM30914 - Immediate$0.71Näytä tiedot
CONN HEADER SMD 2POS 1MM5013310207CONN HEADER SMD 2POS 1MM31930 - Immediate$0.64Näytä tiedot
CONN HEADER SMD 4POS 1MM5013310407CONN HEADER SMD 4POS 1MM73705 - Immediate$0.50Näytä tiedot
CONN HEADER SMD 5POS 1MM5013310507CONN HEADER SMD 5POS 1MM34543 - Immediate
8800 - Factory Stock
$0.55Näytä tiedot
CONN HEADER SMD 6POS 1MM5013310607CONN HEADER SMD 6POS 1MM16936 - Immediate
13200 - Factory Stock
$0.61Näytä tiedot

Rectangular Connectors - Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET 28-32AWG CRIMP TIN5013340000CONN SOCKET 28-32AWG CRIMP TIN369393 - Immediate$0.09Näytä tiedot
CONN SOCKET 28-32AWG CRIMP TIN5013340100CONN SOCKET 28-32AWG CRIMP TIN0 - Immediate$0.09Näytä tiedot
CONN SOCKET 28-32AWG CRIMP GOLD5011932100CONN SOCKET 28-32AWG CRIMP GOLD0 - Immediate$0.07Näytä tiedot

Rectangular Connectors - Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 5POS 1.00MM5019390500CONN RCPT HSG 5POS 1.00MM44016 - Immediate$0.34Näytä tiedot
CONN RCPT HSG 3POS 1.00MM5019390300CONN RCPT HSG 3POS 1.00MM54063 - Immediate$0.32Näytä tiedot
CONN RCPT HSG 2POS 1.00MM5013300200CONN RCPT HSG 2POS 1.00MM70272 - Immediate$0.22Näytä tiedot
CONN RCPT HSG 3POS 1.00MM5013300300CONN RCPT HSG 3POS 1.00MM15418 - Immediate$0.25Näytä tiedot
CONN RCPT HSG 4POS 1.00MM5013300400CONN RCPT HSG 4POS 1.00MM9957 - Immediate$0.22Näytä tiedot

Tools

KuvaManufacturer Part NumberKuvausTyökalun tyyppiKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
TOOL HAND CRIMPER 28-32AWG SIDE0638191500TOOL HAND CRIMPER 28-32AWG SIDEKäsipihditSuorakulmaiset koskettimet180 - Immediate
100 - Factory Stock
$399.53Näytä tiedot
TOOL HAND EXTRACTION0638131700TOOL HAND EXTRACTIONSuorakulmaiset koskettimet0 - Immediate
37 - Factory Stock
$59.07Näytä tiedot
Published: 2016-02-26