EXTreme Guardian Power Connector System

Molex's EXTreme Guardian power connector system has an 11 mm pitch with 80 A per blade

EXTreme Guardian Power Connector System Molex's EXTreme Guardian header and cable assemblies, previously named EXTreme Power Interconnect (EPIC), feature small package sizes with a centerline pitch of 11 mm. The system supports up to 80 A per contact, provides good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features.

Headers are available in 2-circuit, single-flanged and 3-circuit, dual-flanged versions. Cable assemblies are available in 3-circuit, straight, shielded and unshielded versions for high-voltage applications and are UL touch-safe. Additionally, the 2-circuit cabled solutions include a straight, unshielded cable assembly; a right- angled, right-entry and left-entry unshielded version, as well as a left-entry shielded variant for space-saving connections to servers installed in confined spaces.

Features
  • High-current density per inch
  • Redundant contact design handles up to 600 V
  • Small centerline spacing of 11 mm
  • Recessed terminals, First-Mate-Last-Break (FMLB)
Applications
  • Electric vehicles
  • UPS (Uninterruptable Power Supply)
  • High-end servers
  • Cellular-base stations

Power Connector System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
TERM BLADE FEMALE 8AWG GOLD0468190012TERM BLADE FEMALE 8AWG GOLD13462 - Immediate$1.94Näytä tiedot
TERM BLADE FEMALE 6AWG GOLD0468190013TERM BLADE FEMALE 6AWG GOLD9103 - Immediate$2.01Näytä tiedot
CONN PLUG 3POS 11.00MM R/A SLDR0468171000CONN PLUG 3POS 11.00MM R/A SLDR18 - Immediate$13.15Näytä tiedot
CONN PLUG 2POS 11.00MM R/A SLDR0468171002CONN PLUG 2POS 11.00MM R/A SLDR283 - Immediate$9.19Näytä tiedot
CONN HSG RCPT 2POS 11.00MM BLACK1510340012CONN HSG RCPT 2POS 11.00MM BLACK0 - Immediate$2.96Näytä tiedot
GUARDIAN II TPA PBT 2CKT1510760012GUARDIAN II TPA PBT 2CKT972 - Immediate$1.31Näytä tiedot
CONN PLUG 2POS 11.00MM PCB SLDR1510530002CONN PLUG 2POS 11.00MM PCB SLDR973 - Immediate$12.66Näytä tiedot
CONN HSG RCPT 4POS 11.00MM BLACK1510340014CONN HSG RCPT 4POS 11.00MM BLACK3395 - Immediate$4.41Näytä tiedot
GUARDIAN II TPA PBT 4CKT1510760014GUARDIAN II TPA PBT 4CKT7281 - Immediate$1.96Näytä tiedot
CONN PLUG 4POS 11.00MM PCB SLDR1510530004CONN PLUG 4POS 11.00MM PCB SLDR8 - Immediate$24.09Näytä tiedot
Published: 2012-07-16